WaveSurfer 4HD Fully Loaded
Save up to 60% on a new 12 bit high definition WaveSurfer 4000HD Oscilloscope. All models ship with all analysis software enabled for free.
Save up to 60% on a new 12 bit high definition WaveSurfer 4000HD Oscilloscope. All models ship with all analysis software enabled for free.
Meet the slim and lightweight benchtop oscilloscope with the flexibility to test where the design comes to life.
PROMO OFFER: Purchase this RTC1002 oscilloscope including all available software options and safe 38% off the original list price!
InfiniiVision 3000G X-series oscilloscopes offer high-end technology in a small form factor, and bandwidth of up to 1GHz.
High-performance AFG with built-in arbitrary waveform generation, real-time waveform monitoring, and large 9 inch capacitive touchscreen.
6 instruments in one oscilloscope for today’s mixed signal designs. Including options for spectrum analysis, AWG, bus analysis, volt meter.
This range of DC programmable loads offer fast transient operation speeds up to 25kHz, and high 16-bit measurement resolution and accuracy.
From R&S® these analysers measure up to 3GHz. An extraordinarily low noise floor and high maximum input power provide wide dynamic range.
Offering up to 60V or 20A high performance outputs, with analogue controls, digital functionality and remote interfaces as options.
True-RMS, high accuracy multimeter with all the essential functions required for everyday electronics development applications.
This instrument from Keithley offers 15 measurement functions, expanded measurement ranges, plus large touchscreen and internal memory.
The 3000D series are high performance devices with up to 200MHz bandwidth, deep buffer memory, plus 16 digital and 2 or 4 analogue channels.
Created by LeCroy to be effective in applications such as power electronics designs, digital power management and automotive electronics.
From RS PRO this digital control DC power supply is a user-friendly, compact and lightweight designed unit offering up to 300W output.
Up to 500MHz bandwidth, suitable for use with RS PRO oscilloscopes as well as all major brands. With a rise time less than 1.75ns.
With nearly 1,000 items in our range from leading brands including RS PRO, you're sure to be able to make the right connection with RS.