Omron NX Logic & Motion PLC
NX series offers the functionality & high-speed required for machine control, conforms to IEC 61131-3 with EtherCAT based motion control.

If you're designing with automation solutions you are in the right place. We've got cloud connected logic controllers, open-source PLCs, intelligent servo controllers and IOT ready edge controllers - ideal for designing automation into any project.
NX series offers the functionality & high-speed required for machine control, conforms to IEC 61131-3 with EtherCAT based motion control.
The latest V8.3 Logo! 8.3 now includes cloud (AWS) connectivity as standard allowing cloud based dashboards and gateway functionality.
An open PLC platform offering real-time performance, support for high-level languages, OPC UA and Node-Red plus cloud connectivity.
Micro800™ controller family offers scalable performance for lower-cost designs, via FREE Connected Components Workbench software.
Design in precise AC servo control via the Leixum 28 which offers auto tuning, PLCopen motion library, PTI and simple position control.
A range of powerful micro-step and DC servo controllers suitable for either direct panel mount or embedded applications.
Compact, multi-controller touchscreen TFT colour HMIs ideal for small machine control and operator visualisation designs.
A next-generation multifunction digital meter with 16 million backlight colours, programmable scale, Modbus comms and D/A outputs built-in.
A compact 48x48mm, simple setup temperature controller supporting both on/off and PID control via PT and thermocouple sensor inputs.
The DA10 combines communication with 300+ protocols, a webserver, out-of-the-box OPC UA capability, built-in MQTT connectors and more!
Industrial use panel mounting unmanaged Ethernet switches ideal for automation data and other industrial networking.
Adding a 3/4G router to your design allows remote data sharing without relying on local Ethernet connectivity, and its cheaper than ever.
Designing with AC motor control in mind? Our range of 1,000+ variable speed drives with cost effective RS PRO options could really help.
Converting legacy serial data to Ethernet can help make sharing that data easier, improving your design without adding significant cost.
IO-Link allows 3/4 wire sensors to use existing wiring to transmit extra status data to the control system, helping with diagnostics and more.
A Raspberry Pi powered controller ideal for capturing process data and passing it to cloud services via open-source software.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy