Ideal-Tek Wide View Magnifier
Combining functionality and precision, this ESD magnifier delivers 2.25x magnification, and has a 1" diameter spot lens with 4x magnification.
Combining functionality and precision, this ESD magnifier delivers 2.25x magnification, and has a 1" diameter spot lens with 4x magnification.
The AUER modular signal tower features new LED light modules with multicolour, rotating light, multifunction, and steady light options.
Fully extendable drawers with smooth running ball bearing slides and noise reducing EVA mats. Plus a 3-digit combination lock for added security.
Choose CEJN hi-vis 16 bar blow guns for safety, visibility and performance with standard full-flow, noise-reducing Star-Tip and pressure-regulated safety versions.
Using advanced ultrasound scanning technology, this detector converts inaudible sounds into audible ones enabling you in pinpoint leaks and helping to reduce energy costs.
Thicker walls extend the wear life, whilst diamond texture provides excellent grip and protection while allowing for air circulation.
Delivers 85W of power with a 70W iron, trusted precision, reliability, and comfort, in a striking anniversary black finish.
High-performance hand tools designed for precision and durability in mechanical, electrical and industrial applications. Featuring ergonomic handles and special alloy steel blades.
DIN rail mount speed controllers for 12/24/48V DC motors from 5A to 20A with soft start & stop capability plus full speed and direction control.
High precision pressure sensors with an accurate LCD display showing measured pressure in real time and can transmit readings up to 100ms via Bluetooth.
Arm-based dual Cortex-A35 1.5 GHz + Cortex-M33 MPU with AI capabilities, a 3D GPU, and video decoder, designed for high-performance applications requiring graphics, video processing, and efficient computing.
Featuring 5 year total protection (accidental damage included) the MSO series oscilloscopes are perfect for precise measurements in tough environments.
Combine the power of the Arduino GIGA R1 WiFi and GIGA Display Shield creating a powerful development bundle.
Looking for a simple wiring storage solution? This cable rack is a versatile piece of kit that lets you store multiple small reels or one large reel.
An updated range of great value air dusters and freezer sprays in handy 200ml, 300ml & 400ml cans.
Perfect for elevating workplace safety. Provides exceptional insulation protection to IEC 61111 Class 0 with a non-slip high grip surface.