The 2EP1xxR family of transformer driver ICs is designed to simplify the creation of isolated power supplies for gate drivers. These full-bridge drivers integrate power management and asymmetric voltage generation, making them ideal for powering a wide range of switches including IGBTs, MOSFETs, GaN HEMTs, and SiC MOSFETs. Whether you're working with TRENCHSTOP™, OptiMOS™, CoolMOS™, CoolGaN™, or CoolSiC™ technologies, the 2EP family ensures seamless compatibility and performance.
These drivers are particularly well-suited for applications where a regulated voltage rail is available and an isolated supply is needed—such as industrial motor drives (including servo and premium models), solar inverters, UPS systems, welding equipment, commercial HVAC systems, and high-voltage DC-DC or DC-AC converters. Their compact design and integrated protection features reduce system complexity and save board space, while flexible duty cycle control and wide frequency support enable transformer size optimization and cost-effective implementation.
Key Features:
- Wide input supply range: 4.5 V to 20 V
- Supports up to 5 W output power
- Frequency range: 50 kHz to 695 kHz
- Adjustable duty cycle: 10% to 50%
- Overcurrent, short circuit, and overtemperature protection