Closeup of digital tablet screen

PSoC™ 4100S Max from Infineon

Deliver Leading Performance with CAPSENSE™ Technology

Designing for human machine interface (HMI) applications just got easier with Infineon's newly announced PSoC™ 4100S Max family of microcontrollers based on Arm® Cortex®-M0+ CPU.

Ideal for industrial automation, consumer, smart home and home automation, and large home appliances, the PSoC™ 4100S Max paired with 5th generation CAPSENSE™ touch-sensing technology blocks offer HMI and touch sensing solutions for differentiated design.

Design High-Performance, Low-Cost HMI apps with PSoC™ 4100S Max

The PSoC™ 4100S Max is a highly integrated, low-cost Arm® Cortex®-M0+ solution with next-gen CAPSENSE™ technology, for industrial control, home appliance and home automation.

It features programmable analog and digital blocks, including configurable op-amps, low-power comparators, and Multi-Sense Converter (MSC) blocks with CAPSENSETM technology. The MSC block API is backwards compatible with the CSD block to preserve code compatibility. The CAPSENSE™ blocks provide both self and mutual capacitance sensing, and a driver is provided for increased usability.

Innovate your product to the next level with the CAPSENSE™ MSC Blocks

Suitable for complex touch HMI interfaces, the 5th generation CAPSENSE™ MSC (Multi-Sense Converter) block provides a range of improvements, including improved SNR based on the new ratio-metric analog architecture.

Advanced hardware filtering enables modern sleek user interface solutions, whilst the higher sensor capacitance range supports a wider variety of sensors.

The PSoCTM 4100S Max has superior liquid tolerance, providing a robust and reliable touch HMI solution for harsh environments.

PSoC 4100S Max MCU from Infineon

Accelerate IoT product development with PSoC™ 4100S Max

The PSoC™ 4100S Max is a combination of a microcontroller with standard communication and timing peripherals, a capacitive sensing system with best-in-class performance, programmable general-purpose continuous-time analog blocks, and programmable connectivity. PSoC™ 4100S Max expands the scalable PSoC™ 4 portfolio and introduces the next generation CAPSENSE™ IP, MSC CAPSENSE™.

Features 32-bit MCU Subsystem:

  • 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
  • Up to 384KB flash with Read Accelerator
  • Up to 32 KB of SRAM
  • 16-channel DMA engine
PSoC 4100S Max Pioneer Kit IFX Family from Infineon

PSoC™ 4100S Max pioneer kit

The PSoC™ 4100S Max pioneer kit (CY8CKIT-041S-MAX) is a low-cost hardware platform that enables design and debug of the PSoC™ 4100S Max device.

With: 48-MHz Arm® Cortex®-M0+ core, 384KB of Flash, 32KB of SRAM, programmable analog blocks including a 12-bit SAR ADC, programmable digital blocks, cryptography accelerators, a CAN-FD interface, industry-leading capacitive-sensing with CAPSENSE™, and 84 GPIOs.

The PSoC™ 4100S Max pioneer kit also comes complete with Infineon's industry-leading CAPSENSE™ technology with onboard capacitive sensing interfaces including buttons, slider, touchpad, and proximity sensor.

Industrial Touchscreen solution powered by Infineon’s 5th Generation CAPSENSE

This demo showcases Infineon's all-weather touchscreen module solution developed in partnership with UICO. It safeguards seamless operation of the touchscreen in challenging industrial environments: highlights include water tolerance and glove touch sensitivity.

ModusToolbox™ Software

Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon microcontrollers. It provides both development tools and run-time software for a flexible and comprehensive development experience. The package includes desktop programs to enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging.

Touchless Gesture-based User Interface using Capacitive Sensing for Next Generation HMI

Capacitive touch sensing technology has changed the way we interact with consumer products. Now Infineon’s latest generation of capacitive sensing solutions can further enhance user experience with a touchless interface, providing an intuitive, hygienic and comfortable user experience. Combined with machine learning, Infineon’s proximity sensing technology can identify hand gestures as well as implement touchless predictive touch features.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy