3M™ Peltor™ Protac™ III
Headsets featuring level-dependent function for ambient listening helping you to communicate without removing protection.
Ear protection must be worn in environments with noise levels exceeding 85dB and can be worn either over or in the ear, with additional options such as corded, safety helmet attachment or communication available. Take a look at the wide range of types and brands we have for you, in stock for same day despatch.
Headsets featuring level-dependent function for ambient listening helping you to communicate without removing protection.
Honeywell Safety ear protection with built in stereo AM/FM radio. With LCD display, 10 pre-set stations and automatic radio station search.
Stylish design has traffic light colour coding for easy identification, with materials chosen for both performance and comfort.
Offering high levels of protection along with comfort thanks to the soft surfaces, which are easy to mould and comfortable to wear.
Handy unit which can be surface or wall mounted providing a cost-effective solution to supplying workers or visitors hearing protection.
In-ear hearing protection has an ambient listening function that improves situational awareness, supplied in a handy charging case.
Innovative shape offers exceptional comfort and extra low pressure in the ear canal; detectable by metal scanners and visually.
Single use earplugs are T-shaped ensuring easy insertion and removal and are multi-coloured making compliance checks quick and easy.
In a range of formats and attenuations to suit many requirements.
Made from PU Durable foam to mould to the contour of the ear, easy to insert and remove. Noise Reduction Rating of 32dB. RS PRO.
uvex x-fit offers excellent noise reduction, an ergonomic shape and low expansion pressure for comfortable fitting.
Great value, general use ear defender in highly visible red finish which is lightweight and comfortable even during prolonged wear.
These corded reusable plugs reduce sound levels with minimum distortion. Metal detectable and comfortable even when used for long periods.
These replacement hygiene kits contain new sealing rings and muffler pads. Very easy to replace.
Accurate and high-quality sound measurement with a dynamic range from 35dB to 130dB, to help determine measures that may be required.
Strong ABS case, with top opening to prevent dust and dirt from entering the box. Simple to fix to wall using included screws.