Bison Safety Boot
Cut away scoop collar for easy foot access and comfort, has lightweight, metal free, non-snagging eyelets and a safety rating S3 HRO SRC.
When selecting foot protection comfort and safety are key considerations. Our wide range of protective footwear and foot protection products gives you options to combine both, and match the environment in which the wearer is working. From full four season outdoor boots to lightweight trainers and slip-on toe protection you can choose the footwear protection that suits your needs best.
Cut away scoop collar for easy foot access and comfort, has lightweight, metal free, non-snagging eyelets and a safety rating S3 HRO SRC.
Designed for everyday use, these are both rugged and extremely flexible due to the unique Techni Flex welted outside. Honey also available.
Sporty, multifunctional safety shoe with 100% metal-free toe cap, compact design, good ankle twist stability and excellent slip resistance.
A popular and trusted protective footwear range, in sizes 5 to 13 in both standard and anti-static soles.
Non-metallic safety shoe with water repellant upper and breathable micro-aerated inner lining. PU/Nitrile sole, resistant to oil and hydrocarbons which is insulated up to 20kV in dry conditions.
High legged safety boot has protective toe cap, anti-slip sole and excellent flexibility and lightness for a comfortable wear.
These extra light safety boots are ideal for the food industry, with great slip protection and suitable for use at low temperatures.
Specifically designed for the food processing segment Industry, these wellingtons are easy to clean, and have an orthopaedic insole.
Lighter weight protective footwear which can offer greater levels of comfort and style while not compromising on protection.
The Oxford range of composite toe cap footwear is designed to be comfortable and safety for four season use.
Our own brand range of great value, industrial quality, safety boots available in UK sizes 3-12.
Traditional safety shoes in either lace-up or slip-on fitments, ideal for environments where the support & weight of a boot is not required.
Pull on ice grips that provide additional grip and traction on icy surfaces - work with any boot or shoe.
Serious safety boots from a serious footwear manufacturer V12, perfect for staying safe in the toughest of conditions.
Choose from over 300 safety footwear options - either boots or trainers - and stay safe in style.
Topaz safety shoes from RS PRO have full grain leather upper with plain front and steel midsole; also available in white.