From Lab to Work Site. The 2 Series MSO from Tektronix.
Meet the slim and lightweight benchtop oscilloscope with the flexibility to test where the design comes to life.
You need to ensure your equipment is working to specification and electrically safe. You also need instruments you can rely on when troubleshooting any issues through the build, evaluation and install process. This is why our range includes all the brands that you can trust, covering bench test, electrical safety, mechanical, temperature and pressure measurements. Giving you peace of mind to get the job done.
Meet the slim and lightweight benchtop oscilloscope with the flexibility to test where the design comes to life.
Compact, handheld insulation tester. Ideal tool for many troubleshooting, commissioning, and preventative maintenance applications.
Get fast, accurate, repeatable measurements - even in noisy environments - with the DLRO2 hand-held 2A low resistance ohmmeter.
The Druck Calibration Unified Package offers a total end-to-end, fully self-contained pressure and test calibration system.
Bidirectional DC power supplies incorporate two devices in one: a power supply and electronic load with energy recovery.
This triple-output power supply, part of the Smart Bench Essential Series, comes with a robust design and usability at an affordable price.
Ideal for diagnosing electrical and mechanical problems, with large 320 x 240 sensor for capturing detail, and measures up to 550°C.
Testing for DC and AC voltage up to 600V, automatic AC/DC detection and full voltage indication function without batteries.
Offering advanced troubleshooting performance, plus datalogging and wireless connectivity for easy results analysis and sharing.
Ideal for precise measurements, these digital instruments offer a great choice of features and accuracy depending on model.
40MHz, 2 channel scope with advanced measurement functions: industrial bus health, harmonics, power measurements and waveform mathematics.
The MIT400/2 series are purpose built for electrical and industrial applications, cable and motor testing, and much more.
Allows torque tool performance to be monitored. Select torque units and modes, and set a target value and tolerance for go/no go testing.
This range of DC programmable loads offer fast transient operation speeds up to 25kHz, and high 16-bit measurement resolution and accuracy.
Offering up to 60V or 20A high performance outputs, with analogue controls, digital functionality and remote interfaces as options.