Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes.

Spanner Sizes
Spanner sets are offered in imperial and metric options:

  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS Stock No. 297-1500
Mfr. Part No.52006
BrandStanley
£66.18
1 Set
Set(s)
Socket Set 1/4; 3/8; 1/2 in 6 - - - -
RS Stock No. 776-9888
Mfr. Part No.4-94-646
BrandStanley
£30.41
Each
Units
Combination Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm 6 - - - Chrome
RS Stock No. 776-9882
Mfr. Part No.4-87-052
BrandStanley
£31.58
1 Set(s)
Units
Open Ended Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm 8 - Chrome Vanadium Steel - Nickel Chrome Plated, Satin Chrome
RS Stock No. 776-9891
Mfr. Part No.4-94-647
BrandStanley
£50.27
Each
Units
Combination Spanner Set 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 11 - - - Chrome
RS Stock No. 776-9894
Mfr. Part No.4-94-648
BrandStanley
£63.50
Each
Units
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm 13 - - - Chrome