Blow Guns

Air blow guns are fitted to air lines for the removal of debris, non-contact part cleaning and general laboratory or industrial applications. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.How do they work?Most blow guns are made from plastic or metal and include an ergonomic handle. They send a steady stream of compressed air through a nozzle, and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.Types of Blow GunsThere are several nozzle types depending on the application. Standard safety – These are suitable for general purpose applications. Small diameter – Can be inserted into tight openings. Rubber tip – Prevent the marring of surfaces. Flexible tip – Can be guided to the application point. Venturi – Contain small holes that allow the discharge to draw ambient air to increase the airflow. Extended – Provide longer reach and are available straight or angled to reach difficult locations.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Air Inlet BSP Working Pressure Output Pressure Model Number Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 665-9712
Mfr. Part No.11 208 0200
BrandCEJN
£16.19
Each
Units
1/4in 16bar - 208 +60°C -20°C
RS Stock No. 665-9721
Mfr. Part No.11 208 3200
BrandCEJN
£17.88
Each
Units
1/4in 16bar - 208 +60°C -20°C
RS Stock No. 189-1693
Mfr. Part No.C1995899654
BrandCEJN
£38.33
Each
Units
1/4in 10bar - - +60°C -30°C
RS Stock No. 189-1694
Mfr. Part No.C1995899871
BrandCEJN
£37.66
Each
Units
1/4in 10bar - - +60°C -30°C
RS Stock No. 189-1695
Mfr. Part No.C1995899872
BrandCEJN
£39.99
Each
Units
1/4in 10bar - - +60°C -30°C