Aim-TTi Spectrum Analysers
Aim-TTi spectrum analysers are high-quality instruments that measure and examine the frequency spectrum of RF signals. Aim-TTi are a market leading manufacturer in electronic test and measurement tools. Aim-TTi have an extensive range consisting of various series', which differ in design features, bandwidth, and price. If you need to examine the frequency spectrum of RF signals, then Aim-Tti spectrum analysers can do just that.
What is a spectrum analyser used for?
When working with electronic test equipment, spectrum analysers are crucial. They are used within the testing and maintenance of RF signals, which enables insight into the performance of the circuit producing them and the other elements involved. Aim-Tti spectrum analysers can produce a wide variety of measurements. This makes the Aim-Tti range a great choice for many applications.Features and Benefits of Aim-Tti Spectrum Analysers
Some general features and benefits of the Aim-Tti range include:- Advanced analysis functions
- Lightweight and portable
- Wide frequency range to cover broad spectrums
- High resolution
- Simple and user-friendly touchscreen display and controls for efficient operation
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- USB interfaces for Flash drives and PC connection
- Rechargeable battery option
- Unlimited storage for waveforms
Aim-Tti PSA Series 3
The Aim-Tti PSA Series 3 is a handheld RF spectrum analyser with many great features and benefits, including:- 1MHz to 1.3 (PSA1303) or 2.7GHz (PSA2703) bandwidth options
- Up to 6 hours battery from a full charge
- 0.58kg weight
- Frequency counter with 10Hz Resolution
- Resolution bandwidths from 300Hz to 10MHz (1:3:10)
- -115dBm typical noise floor at -40dBm reference level
- Marker movement with selectable peak tracking
Aim-Tti PSA Series 5
Similar to the Aim-Tti PSA Series 3, PSA Series 5 is also a handheld RF spectrum analyser with many great features and benefits, including:- 10MHz to 3.6GHz or 6.0GHz frequency range
- Rechargeable lithium-ion battery (3+ hours continuous operation from full charge)
- 0.56kg weight
- Frequency counter down to 10Hz resolution
- Resolution bandwidths from 300Hz to 10MHz (1:3:10)
- Marker movement with selectable peak tracking
Applications
Aim-Tti spectrum analysers can be used across a wide variety of fields for various applications. Some common applications include:- Telecommunications
- Industrial institutes
- Electronics laboratories
- Educational and training institutes
- Electronics testing and designing
- Service and maintenance
3 of 3
Results per page