Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.

The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.

How Do Laser Measures Work?

Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.

What Are The Advantages of Laser Measures?

Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.

Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.

Applications

Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Accuracy Measurement Range Imperial or Metric Calibrated Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p
RS Stock No. 126-0957
Mfr. Part No.X310
BrandLeica
£161.14
Each
Units
± 1 mm 120 m Both - Front Panel Class 2 - - 2xAAA Up 5000 measurements Battery 155g - X310
RS Stock No. 126-0961
Mfr. Part No.792297
BrandLeica
£605.64
Each
Units
± 1 mm 200 M Both - LCD Class 2 - 635nm Li-ion - Battery 238g - D810
RS Stock No. 126-0959
Mfr. Part No.792290
BrandLeica
£400.16
Each
Units
± 1 mm 200 m Both - LCD Class 2 - - 2xAA - Battery 410g - D510
RS Stock No. 126-0962
Mfr. Part No.806648
BrandLeica
£713.79
Each
Units
± 1 mm 200 M Both - LCD Class 2 - 635nm Li-ion - Battery 238g - D810 Touch Pro Pack
RS Stock No. 126-0960
Mfr. Part No.D510 Pro Kit
BrandLeica
£493.50
Each
Units
± 1 mm 200 M Both - LCD Class 2 - - 2xAA up to 5000 (with Li-iron LFP batteries) Battery 198g - D510
RS Stock No. 145-7884
Mfr. Part No.D2BT
BrandLeica
£132.87
Each
Units
±1.5 mm 100 m Imperial, Metric - LCD Class 2 - 635nm AAA Alkaline - Battery 100g Yes D2BT
RS Stock No. 145-7885
Mfr. Part No.806677
BrandLeica
£1,539.85
Each
Units
1 mm 305 m Imperial, Metric - LCD - - - Li-ion - Battery 241g Yes S910
RS Stock No. 183-7384
Mfr. Part No.X310
BrandLeica
£206.51
Each
Units
±1 mm 120 m Both RSCAL - Class 2 - - 2 x AAA Up to 5000 Measurement Battery 155g - X310
RS Stock No. 174-6530
Mfr. Part No.850833
BrandLeica
£229.00
Each
Units
1 mm 150 m, 500 ft Both - LCD Class 2 - 635nm AA Upto 4000 Measurements Battery 184g Yes X3
RS Stock No. 145-7883
Mfr. Part No.D110
BrandLeica
£118.45
Each
Units
±1.5 mm 60 m Imperial, Metric - LCD Class 2 - 635nm AAA - Battery 92g Yes D110
RS Stock No. 174-6532
Mfr. Part No.6013636
BrandLeica
£720.50
Each
Units
1 mm 150 m Both - LCD - - 635nm AA - - 184g - -
RS Stock No. 174-6531
Mfr. Part No.855107
BrandLeica
£339.00
Each
Units
1 mm 150 m, 500 ft Both - LCD Class 2 - 635nm AA Upto 4000 Measurements Battery 184g Yes X4