Login / Register to access your benefits
Recently searched

    T5 Multifunction Testers

    The Fluke T5 series are reliable and accurate instruments used for electrical testing. These devices offer a compact yet powerful multifunction tester that is ideal for a wide range of electrical applications.

    The T5 is designed with ease of use in mind, featuring a clear and intuitive display, simple controls, and a rugged construction to withstand the rigors of daily use. The test leads store neatly within the unit, ensuring compactness and convenience. With its comprehensive range of features, precision, and ease of use, the Fluke T5 multifunction tester is an indispensable tool for anyone working with electrical systems. Its compact size and durable construction make it a practical choice for both professional and personal use.

    The Fluke T5 combines three essential electrical testing functions into a single, user-friendly tool:

    • Voltage Testing - quickly and accurately identify the presence of voltage in AC and DC circuits.
    • Continuity Testing - ensures the integrity of electrical connections by detecting the presence of a complete circuit path.
    • Current Testing - measures current up to 100A without breaking the circuit using the innovative OpenJaw™ design.

    Additional Features include:

    • Auto-ranging - selects the appropriate range for the input voltage, eliminating the need for manual adjustments.
    • Beep Function - confirms the presence of continuity, making it easy to identify faulty connections.
    • Backlight - ensures clear visibility in dimly lit environments.
    • Battery Indicator - keeps you informed of the tool's power status, preventing unexpected power loss.
    1 of 1
    Results per page