Current & Voltage Calibrators

A current and voltage calibrator is a device that calibrates process devices and measures process signals. These devices are hand-held, which means they are portable and offer added flexibility when working in the field, and they offer high performance with a simple, user-friendly operation.

Their main purpose is to test and calibrate and a wide range of process control equipment, but most of these calibrators are on the market are multi-functional which can often work in a variety of ways to give you more flexibility across the applications you need it for.

When is a current and voltage calibrator used?

A calibrator like this can be used as a general-purpose current and voltage source and is ideal using as a simulation of current and voltage loops in most engineering applications. Each unit will have a different output to another, with each calibrator being able to work to a different set of specifications.

What types of applications are Current and Voltage Calibrators used in?

  • Research and development
  • Servicing
  • Calibration laboratories
  • Laboratory and field testing
  • Maintenance and electrical

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Absolute Maximum Voltage Measurement Calibrated Absolute Maximum Current Measurement Best Accuracy Output Voltage Noise Power Source Battery Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Source Current Maximum Source Voltage
RS Stock No. 758-8936
Mfr. Part No.P01654402
£512.82
Each
Units
20V dc - 24mA ±0.015 % - Battery, Mains AAA 205 x 98 x 46mm 472g 45mm 205mm +55°C 24mA 0 mA, 20 V
RS Stock No. 810-6402
Mfr. Part No.P01654402
£640.82
Each
Units
20V dc UKAS 24mA ±0.015 % - Battery, Mains AAA 205 x 98 x 46mm 472g - - +55°C 24mA 0 mA, 20 V
RS Stock No. 810-6409
Mfr. Part No.P01654402
£590.82
Each
Units
20V dc RSCAL 24mA ±0.015 % - Battery, Mains AAA 205 x 98 x 46mm 472g - - +55°C 24mA 0 mA, 20 V