Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Series Load Type Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 837-7544
Mfr. Part No.LD400P
BrandAim-TTi
£1,109.00
Each
Units
LD400 Series Programmable 0 → 400 W Maximum of 8 V @ 1mV, Maximum of 80 V @ 10mV 0 → 8 A @ 1mA, 0 → 80 A @ 10mA 0.04 → 10 Ω @ 0.01Ω, 2 → 400 Ω @ 0.1Ω - 1 U
RS Stock No. 837-7535
Mfr. Part No.LD400
BrandAim-TTi
£938.00
Each
Units
LD400 Series - 0 → 400 W Maximum of 8 V@ 1mV, Maximum of 80 V@ 10mV 0 → 8 A@ 1mA, 0 → 80 A@ 10mA 0.04 → 10 Ω@ 0.01Ω, 2 → 400 Ω@ 0.1Ω - 1 U
RS Stock No. 161-5840
Mfr. Part No.51153-2240
BrandAim-TTi
£1,143.79
Each
Units
LDH400 DC 0 → 400 W 10 → 500 V 0 → 16 A 50 Ω → 10 k/Ω - 3 U