Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.Keyboard switches are an electromechanical switch for:- Keyboards Keypads Instruments Interface control panel applicationsThere are many types of electric tactile switches available and these are:- SPST (Single Pole Single through) SPDT (single pole double throw) DPST (double pole, single throw) DPDT (double pole double throw)

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Priced to Clear
RS Stock No. 211-2335
Mfr. Part No.SETL BK GN 7.62 AU OA
BrandC & K
£2.19
Each
Units
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N Yes Momentary - 100mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS Stock No. 145-730
Mfr. Part No.D6R90 F1 LFS
BrandC & K
£0.698
Each (In a Pack of 5)
Units
SPST-NO 100 mA@ 32 V 1.3 N - Momentary - - - -20°C +85°C Black - -20 → +85°C -
RS Stock No. 102-327
Mfr. Part No.D6C90 F1 LFS
BrandC & K
£1.00
Each
Units
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Black - -20 → +85°C -
RS Stock No. 102-305
Mfr. Part No.D6C40 F1 LFS
BrandC & K
£0.87
Each
Units
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Red - -20 → +85°C -
RS Stock No. 174-3073
Mfr. Part No.SERL BK RD AU EE
BrandC & K
£7.32
Each
Units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS Stock No. 211-2329
Mfr. Part No.SETL BK RD AU OA
BrandC & K
£4.32
Each
Units
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N - Momentary 5 x 10^6Operations 50mΩ - -25°C +85°C Black Gold -25 +85°C -
RS Stock No. 793-1712
Mfr. Part No.MDPSLFS
BrandC & K
£1.81
Each
Units
Single Pole Single Throw (SPST) 100 mA @ 100 V dc 2.6 N No Momentary - 10Ω - -25°C +70°C Grey - -25 → +70°C -
RS Stock No. 174-5142
Mfr. Part No.D6R60 F1 LFS
BrandC & K
£0.846
Each (In a Pack of 5)
Units
- - - - Momentary - - - -20°C +85°C Blue - -20 → +85°C -
RS Stock No. 174-2884
Mfr. Part No.SETL BK GN AU OA
BrandC & K
£4.03
Each
Units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS Stock No. 787-4858
Mfr. Part No.K12C15N
BrandC & K
£3.12
Each
Units
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP67 -40°C +85°C - Tin Plated -40 → +85°C -
RS Stock No. 793-1774
Mfr. Part No.SERGYAUOA
BrandC & K
£3.54
Each
Units
Single Pole Single Throw (SPST) 10 mA @ 24 V dc 1.5 N No (On)-On - 50mΩ - -25°C +80°C Grey Gold -25 → +80°C -
RS Stock No. 174-2907
Mfr. Part No.SETL RD RD AU OA
BrandC & K
£1.72
Each
Units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS Stock No. 174-5136
Mfr. Part No.D6R40 F1 LFS
BrandC & K
£1.00
Each (In a Pack of 5)
Units
- - - - Momentary - - - -20°C +85°C Red - -20 → +85°C -
RS Stock No. 174-2862
Mfr. Part No.SET BK AU OA
BrandC & K
£3.34
Each
Units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS Stock No. 174-3017
Mfr. Part No.SERL BK GN AU OA
BrandC & K
£4.03
Each
Units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS Stock No. 787-4849
Mfr. Part No.K12ABK15N
BrandC & K
£2.02
Each
Units
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP40 -40°C +85°C Black Tin Plated -40 → +85°C -
RS Stock No. 102-248
Mfr. Part No.D6C60 F1 LFS
BrandC & K
£0.80
Each
Units
SPST-NO 100 mA @ 32 V - - - - - - -20°C +85°C - - -20 → +85°C -
RS Stock No. 174-2935
Mfr. Part No.SETL BK RD AU EE
BrandC & K
£6.76
Each
Units
Single Pole Double Throw (SPDT) 10 mA@ 24 V dc - - Latching - - - -25°C +85°C - Gold -25 → +85°C -