Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS Stock No. 877-8568
Mfr. Part No.04A-B01
BrandGrayhill
£15.94
Each
Units
4 - - - Lever - 250 mA - - - Through Hole - 13.97mm -40°C
RS Stock No. 787-4713
Mfr. Part No.67A-DF-3C-030C
BrandGrayhill
£65.85
Each
Units
2 - Hall Effect IP67 Knob 3.3V 25 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 18.47mm -40°C
RS Stock No. 877-8580
Mfr. Part No.04J-BS-T01
BrandGrayhill
£67.41
Each
Units
5 - - IP68 Lever - 500 mA - - 15 Solder Lug 100000Cycles 11.79mm -55°C
RS Stock No. 877-8574
Mfr. Part No.67B-PA-3C-S-04C
BrandGrayhill
£128.68
Each
Units
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS Stock No. 877-8556
Mfr. Part No.60A18-8-020S
BrandGrayhill
£56.276
Each (In a Pack of 25)
Units
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS Stock No. 877-8540
Mfr. Part No.60C22-M7-4-040C
BrandGrayhill
£32.88
Each
Units
4 - - - Knob - 35 mA - - 22.5 ° Flat Ribbon Cable 500000Cycles 16.79mm -40°C
RS Stock No. 877-8559
Mfr. Part No.60A18-4-020S
BrandGrayhill
£65.38
Each
Units
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS Stock No. 877-8565
Mfr. Part No.60A18-8-060S
BrandGrayhill
£53.388
Each (In a Pack of 25)
Units
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS Stock No. 877-8571
Mfr. Part No.67B-J4-3C-U-04C
BrandGrayhill
£119.65
Each
Units
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS Stock No. 877-8587
Mfr. Part No.67B-RA-3C-S-04C
BrandGrayhill
£154.50
Each
Units
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS Stock No. 877-8552
Mfr. Part No.60A18-4-060S
BrandGrayhill
£65.38
Each
Units
4 - - - Knob - 20 mA - Stainless Steel 18 ° Flat Ribbon Cable 1000000Cycles 16.51mm -40°C
RS Stock No. 877-8578
Mfr. Part No.67B-PA-3C-U-04C
BrandGrayhill
£122.50
Each
Units
4 - Hall Effect IP67 Knob - 7 mA - - 20 ° Flat Ribbon Cable 1000000Cycles 15.98mm -40°C
RS Stock No. 877-8562
Mfr. Part No.04J-AS-C02
BrandGrayhill
£114.02
Each
Units
5 - - IP68 Lever - 500 mA - - 15 Solder Lug 100000Cycles 11.79mm -55°C