Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 826-4132
Mfr. Part No.142030
BrandIDEM
£279.93
Each
Units
Guardian Line GLS-Ex Yes 4P - 2NO/2NC Straight 80m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4091
Mfr. Part No.143052
BrandIDEM
£77.20
Each
Units
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4079
Mfr. Part No.142062
BrandIDEM
£95.53
Each
Units
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4081
Mfr. Part No.142074A
BrandIDEM
£108.59
Each
Units
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 123-7520
Mfr. Part No.148066A
BrandIDEM
£203.71
Each
Units
Guardian Line GLM-SS Yes 4P Switch Status 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS Stock No. 826-4101
Mfr. Part No.143066A
BrandIDEM
£100.73
Each
Units
Guardian Line GLM Yes 4P - 3NC, NO Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4120
Mfr. Part No.142025
BrandIDEM
£205.87
Each
Units
Guardian Line GLS-Ex Yes 2P - NO/NC Straight 80m 4 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4104
Mfr. Part No.143068A
BrandIDEM
£100.73
Each
Units
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4108
Mfr. Part No.144009A
BrandIDEM
£180.92
Each
Units
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS Stock No. 826-4085
Mfr. Part No.142076A
BrandIDEM
£108.59
Each
Units
Guardian Line GLS Yes 4P - 2NO/2NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 123-7519
Mfr. Part No.148062A
BrandIDEM
£182.75
Each
Units
Guardian Line GLM-SS Yes 4P Switch Status 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS Stock No. 826-4097
Mfr. Part No.143050
BrandIDEM
£77.20
Each
Units
Guardian Line GLM Yes 4P - 3NC, NO Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4110
Mfr. Part No.144021A
BrandIDEM
£207.04
Each
Units
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS Stock No. 826-4088
Mfr. Part No.142064
BrandIDEM
£95.53
Each
Units
Guardian Line GLS Yes 4P - 2NO/2NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 826-4117
Mfr. Part No.144015
BrandIDEM
£187.43
Each
Units
Guardian Line GLS-SS Yes 4P - 2NO/2NC - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20
RS Stock No. 826-4126
Mfr. Part No.144030
BrandIDEM
£349.81
Each
Units
Guardian Line GLS-SS-Ex Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS Stock No. 123-7514
Mfr. Part No.148001
BrandIDEM
£145.55
Each
Units
Guardian Line GLM-SS Yes 3P Rope Tension 2NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS Stock No. 123-7515
Mfr. Part No.148005
BrandIDEM
£157.25
Each
Units
Guardian Line GLM-SS Yes 3P Switch Status 2NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS Stock No. 123-7516
Mfr. Part No.148050
BrandIDEM
£154.88
Each
Units
Guardian Line GLM-SS Yes 4P Rope Tension 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS Stock No. 123-7517
Mfr. Part No.148056
BrandIDEM
£182.75
Each
Units
Guardian Line GLM-SS Yes 4P Switch Status 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20