DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 515 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Priced to Clear
RS Stock No. 877-2264
Mfr. Part No.IKD0403101
BrandAPEM
£0.48
Each (In a Tube of 42)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 4 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 877-2255
Mfr. Part No.IKD0403101
BrandAPEM
£0.956
Each (In a Bag of 5)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 4 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 877-2233
Mfr. Part No.IKD0103101
BrandAPEM
£0.86
Each (In a Bag of 5)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 1 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 877-2242
Mfr. Part No.IKD0103101
BrandApem
£0.426
Each (In a Tube of 130)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 1 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 164-8693
Mfr. Part No.ADF04S04
£1.313
Each (In a Tube of 35)
Units
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 639-4733
Mfr. Part No.ADF04S04
£1.44
Each
Units
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 718-2180
Mfr. Part No.4-1825059-1
£0.63
Each
Units
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 164-0832
Mfr. Part No.4-1825059-1
£0.627
Each (In a Tube of 20)
Units
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2292
Mfr. Part No.IKD0203000
BrandApem
£0.426
Each (In a Tube of 76)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 2 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 534-746
Mfr. Part No.A6S-4102-H
BrandOmron
£1.006
Each (In a Pack of 5)
Units
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 877-2283
Mfr. Part No.IKD0203000
BrandAPEM
£0.874
Each (In a Bag of 5)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 2 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 877-2318
Mfr. Part No.IKD0603000
BrandApem
£0.535
Each (In a Tube of 28)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 6 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac -
RS Stock No. 682-0992
Mfr. Part No.A6S-3102-H
BrandOmron
£0.70
Each (In a Pack of 5)
Units
3P 25 mA@ 24 V dc Gold Plated 3 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 534-752
Mfr. Part No.A6S-6102-H
BrandOmron
£1.166
Each (In a Pack of 5)
Units
6P 25 mA@ 24 V dc Gold Plated 6 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 123-4560
Mfr. Part No.2182LPSTF
BrandCTS
£0.32
Each (In a Pack of 5)
Units
Single Pole Single Throw (SPST) 25 mA Beryllium Copper 2 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 350V ac -
RS Stock No. 877-2413
Mfr. Part No.DHA-10T-Q
BrandApem
£1.331
Each (In a Tube of 33)
Units
SPST 25 mA @ 24 V dc Gold Plate 10 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 877-2214
Mfr. Part No.IKH0403000
BrandAPEM
£1.48
Each (In a Bag of 5)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 877-2217
Mfr. Part No.IKH0403000
BrandAPEM
£0.645
Each (In a Tube of 75)
Units
SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 251-9152
Mfr. Part No.IKN0403000
BrandAPEM
£3.20
Each
Units
- 100 mA @ 24 V dc Gold Plated Beryllium Copper 4 Surface Mount Slide DIP - +100°C -40°C -40 → +100°C - 500V ac -
RS Stock No. 877-2416
Mfr. Part No.DHA-08T-Q
BrandAPEM
£1.06
Each (In a Bag of 5)
Units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -