DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.
RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.
As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:
Product Details Price | Brand | Contact Configuration | Number of Positions | Contact Current Rating | Mounting Type | Contact Material | Package Style | Actuator Type | Mechanical Life | Maximum Operating Temperature | Minimum Operating Temperature | Operating Temperature Range | IP Rating | Voltage Rating |
---|
£5.91 Each | ERG | DPDT | 1 | 1 A@ 100 V | Through Hole | Gold Plated | TIL | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - |
£5.50 Each | TE Connectivity | DPDT | - | 300 mA @ 115 V dc | PCB | Silver Plated Copper Alloy | - | Slide | - | +80°C | -40°C | -40 → +80°C | - | 115V |
£3.891 Each (In a Bag of 51) | TE Connectivity | DPDT | - | 300 mA @ 115 V dc | Through Hole | Silver Plated Copper Alloy | DIP | Slide | - | +80°C | -40°C | -40 → +80°C | - | 115V |
£8.93 Each | ERG | DPDT | 2 | 1 A@ 100 V | Through Hole | Gold Plated | DIP | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - |
£1.598 Each (In a Pack of 5) | Alps Alpine | DPDT | 2 | 25 mA | Surface Mount | Gold | DIP | Flat | 3000 Op. | +85°C | -40°C | -40 → +85°C | - | 24 V dc, 50V dc |
£0.469 Each (In a Tube of 77) | C & K | DPDT | 2 | 100 mA | Through Hole | Phosphor Bronze | DIP | Extended Slide | - | +85°C | -40°C | -40 → +85°C | - | 50V dc |
£0.558 Each (In a Pack of 5) | C & K | DPDT | 2 | 100 mA | Through Hole | Phosphor Bronze | DIP | Extended Slide | - | +85°C | -40°C | -40 → +85°C | - | 50V dc |