Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on
    Filters
    Sort by
    Page
    1
    of
    24
    per page
    471 Products
    Price
    Brand
    Contact Configuration
    Number of Positions
    Contact Current Rating
    Mounting Type
    Contact Material
    Package Style
    Actuator Type
    Mechanical Life
    Maximum Operating Temperature
    Minimum Operating Temperature
    Operating Temperature Range
    IP Rating
    Voltage Rating
    Product Details
    Price
    Brand
    Contact Configuration
    Number of Positions
    Contact Current Rating
    Mounting Type
    Contact Material
    Package Style
    Actuator Type
    Mechanical Life
    Maximum Operating Temperature
    Minimum Operating Temperature
    Operating Temperature Range
    IP Rating
    Voltage Rating
    APEM
    SPST
    8
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    ERG
    SPST
    1
    1 A
    Through Hole
    -
    -
    Slide
    -
    +85°C
    -55°C
    -55 → +85°C
    -
    -
    EOZ
    SPST
    2
    500 mA@ 24 V
    Through Hole
    Gold over Nickel Plated
    SIP
    Slide
    10000Operations
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    EOZ
    SPST
    2
    500 mA@ 24 V
    Through Hole
    Gold over Nickel Plated
    SIP
    Slide
    10000Operations
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    EOZ
    SPST
    2
    500 mA@ 24 V
    Through Hole
    Gold over Nickel Plated
    SIP
    Slide
    10000Operations
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    ERG
    SPST
    8
    1 A@ 100 V
    Through Hole
    Nickel and gold plated
    DIP
    Directing Switch
    20000Operations
    +100°C
    -55°C
    -
    -
    -
    APEM
    SPST
    4
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    APEM
    SPST
    4
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    ERG
    DPDT
    1
    1 A@ 100 V
    Through Hole
    Gold Plated
    TIL
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    Hartmann
    -
    4
    150 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Phosphor Bronze
    DIP
    Screwdriver
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    ERG
    SPST
    4
    1 A@ 100 V
    Through Hole
    Nickel and gold plated
    DIP
    Directing Switch
    20000Operations
    +100°C
    -55°C
    -
    -
    -
    TE Connectivity
    8P
    8
    100 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    8P
    8
    100 mA @ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    APEM
    SPST
    1
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    APEM
    SPST
    1
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    ERG
    4PDT
    4
    1 A@ 100 V
    Through Hole
    Gold Plated
    TIL
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    Hartmann
    -
    10
    150 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Bronze
    DIP
    Screwdriver
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    APEM
    SPST
    2
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    APEM
    SPST
    2
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    Omron
    8P
    8
    100 mA@ 5 V dc
    Through Hole
    Gold Plated
    DIP
    Slide
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Page
    1
    of
    24
    per page
    Popular Searches