DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.
RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.
As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:
Product Details Price | Brand | Contact Configuration | Number of Positions | Contact Current Rating | Mounting Type | Contact Material | Package Style | Actuator Type | Mechanical Life | Maximum Operating Temperature | Minimum Operating Temperature | Operating Temperature Range | IP Rating | Voltage Rating |
---|
£2.018 Each (In a Bag of 5) | APEM | SPST | 4 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£1.627 Each (In a Tube of 42) | APEM | SPST | 4 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£1.166 Each (In a Tube of 130) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£1.52 Each (In a Bag of 5) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
TE Connectivity | 4PST | 4 | 100 mA@ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | ||||||
![]() TE Connectivity 4 Way Surface Mount DIP Switch 4PST RS Stock No.: 164-8693 Mfr. Part No.: ADF04S04 Datasheets: £0.586 Each (In a Tube of 35) | TE Connectivity | 4PST | 4 | 100 mA @ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | |||||
![]() TE Connectivity 8 Way Surface Mount DIP Switch SPST RS Stock No.: 164-0832 Mfr. Part No.: 4-1825059-1 Datasheets: £1.356 Each (In a Tube of 20) | TE Connectivity | SPST | 8 | 100 mA @ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | |||||
TE Connectivity | SPST | 8 | 100 mA@ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | ||||||
£1.054 Each (In a Tube of 76) | APEM | SPST | 2 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Recessed Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£1.716 Each (In a Pack of 5) | Omron | 4PST | 4 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£0.616 Each (In a Bag of 5) | APEM | SPST | 2 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Recessed Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£0.775 Each (In a Tube of 28) | APEM | SPST | 6 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Recessed Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£2.016 Each (In a Pack of 5) | Omron | 6P | 6 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.76 Each (In a Pack of 5) | Omron | 3PST | 3 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.488 Each (In a Tube of 33) | APEM | SPST | 10 | 25 mA @ 24 V dc | Surface Mount | Gold Plate | DIP | Flush Slide | - | - | - | -40 → +85°C | - | - | |||||
£1.47 Each (In a Bag of 5) | APEM | SPST | 4 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze | DIP | Recessed Actuator Slide | - | +70°C | -20°C | -20 → +70°C | - | 24 V dc, 50V dc | |||||
£1.323 Each (In a Tube of 75) | APEM | SPST | 4 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze | DIP | Recessed Actuator Slide | - | +70°C | -20°C | -20 → +70°C | - | 24 V dc, 50V dc | |||||
APEM | SPST | 4 | 100 mA @ 24 V dc | Surface Mount | Gold Plated Beryllium Copper | DIP | Slide | - | +100°C | -40°C | -40 → +100°C | - | 24V dc | ||||||
£1.004 Each (In a Bag of 5) | APEM | SPST | 8 | 25 mA @ 24 V dc | Surface Mount | Gold Plate | DIP | Flush Slide | - | - | - | -40 → +85°C | - | - | |||||
£0.467 Each (In a Tube of 40) | APEM | SPST | 8 | 25 mA @ 24 V dc | Surface Mount | Gold Plate | DIP | Flush Slide | - | - | - | -40 → +85°C | - | - | |||||