DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.
RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.
As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:
Product Details Price | Brand | Contact Configuration | Number of Positions | Contact Current Rating | Mounting Type | Contact Material | Package Style | Actuator Type | Mechanical Life | Maximum Operating Temperature | Minimum Operating Temperature | Operating Temperature Range | IP Rating | Voltage Rating |
---|
£0.489 Each (In a Pack of 20) | ERG | SPST | 1 | 1 A | Through Hole | - | - | Slide | - | +85°C | -55°C | -55 → +85°C | - | - | |||||
£5.91 Each | ERG | DPDT | 1 | 1 A@ 100 V | Through Hole | Gold Plated | TIL | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - | |||||
£1.166 Each (In a Tube of 130) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£1.52 Each (In a Bag of 5) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
![]() APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator RS Stock No.: 877-2100 Mfr. Part No.: NDS-01-V Datasheets: £1.764 Each (In a Bag of 5) | APEM | SPST | 1 | 25 mA | Through Hole | Phosphor Bronze | DIP | Raised | - | +85°C | -40°C | -40 → +85°C | - | 24V dc | |||||
![]() APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator RS Stock No.: 877-2104 Mfr. Part No.: NDS-01-V Datasheets: £1.352 Each (In a Tube of 120) | APEM | SPST | 1 | 25 mA | Through Hole | Phosphor Bronze | DIP | Raised | - | +85°C | -40°C | -40 → +85°C | - | 24V dc | |||||
£1.70 Each (In a Pack of 5) | Omron | SPST | 1 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.044 Each (In a Pack of 5) | Omron | SPST | 1 | 25 mA@ 24 V dc | Through Hole | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£0.616 Each (In a Bag of 5) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Recessed Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£1.054 Each (In a Tube of 130) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Recessed Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
£2.078 Each (In a Bag of 5) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Through Hole | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
C & K | SPST | 1 | 25 mA @ 24 V dc | Surface Mount | Gold Plated Beryllium Copper | DIP | Flush | 1000Cycles | +85°C | -40°C | -40 → +85°C | - | - | ||||||
£1.597 Each (In a Tube of 130) | APEM | SPST | 1 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Through Hole | Phosphor Bronze (Moving Contact) | DIP | Raised | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
Wurth Elektronik | 1P | 1 | 25 mA@ 24 V dc | Surface Mount | Copper Alloy | DIP | Flush Slide | 5000 Op. | +85°C | -40°C | -40 → +85°C | - | 24V dc | ||||||
£1.588 Each (In a Pack of 5) | Omron | SPST | 1 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.546 Each (In a Pack of 5) | Omron | SPST | 1 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.406 Each (In a Pack of 5) | Omron | SPST | 1 | 25 mA@ 24 V dc | Through Hole | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.00 Each (In a Pack of 5) | Omron | SPST | 1 | 25 mA@ 24 V dc | Through Hole | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
C & K | SPST | 1 | 25 mA@ 24 V dc | Through Hole | Gold over Nickel Plated Copper Beryllium | DIP | Side | 1000Cycles | +85°C | -20°C | -20 → +85°C | - | - | ||||||
C & K | SPST | 1 | 25 mA@ 25 V dc | Through Hole | Gold over Nickel Plated Phosphor Bronze | DIP | Extended | 10000Cycles | +85°C | -40°C | -40 → +85°C | - | - | ||||||