DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.
RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.
As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:
Product Details Price | Brand | Contact Configuration | Number of Positions | Contact Current Rating | Mounting Type | Contact Material | Package Style | Actuator Type | Mechanical Life | Maximum Operating Temperature | Minimum Operating Temperature | Operating Temperature Range | IP Rating | Voltage Rating |
---|
![]() APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator RS Stock No.: 877-2148 Mfr. Part No.: NDS-08-V Datasheets: £1.568 Each (In a Tube of 21) | APEM | SPST | 8 | 25 mA | Through Hole | Phosphor Bronze | DIP | Raised | - | +85°C | -40°C | -40 → +85°C | - | 24V dc | |||||
ERG | SPST | 8 | 1 A@ 100 V | Through Hole | Nickel and gold plated | DIP | Directing Switch | 20000Operations | +100°C | -55°C | - | - | - | ||||||
TE Connectivity | 8P | 8 | 100 mA@ 24 V dc | Through Hole | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | ||||||
![]() TE Connectivity 8 Way Through Hole DIP Switch 8P RS Stock No.: 162-1746 Mfr. Part No.: ADE0804 Datasheets: £1.166 Each (In a Tube of 20) | TE Connectivity | 8P | 8 | 100 mA @ 24 V dc | Through Hole | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | |||||
£3.46 Each | Omron | 8P | 8 | 100 mA@ 5 V dc | Through Hole | Gold Plated | DIP | Slide | 5000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£15.84 Each | ERG | 8PST | 8 | 1 A@ 100 V | Through Hole | Gold Plated | DIP | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - | |||||
![]() TE Connectivity 8 Way Surface Mount DIP Switch SPST RS Stock No.: 164-0832 Mfr. Part No.: 4-1825059-1 Datasheets: £1.356 Each (In a Tube of 20) | TE Connectivity | SPST | 8 | 100 mA @ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | |||||
TE Connectivity | SPST | 8 | 100 mA@ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | ||||||
£30.84 Each | ERG | 8PDT | 8 | 1 A@ 100 V | Through Hole | Gold Plated | DIP | Slide | 10000Operacje | +100°C | -55°C | -55 → +100°C | - | - | |||||
£1.004 Each (In a Bag of 5) | APEM | SPST | 8 | 25 mA @ 24 V dc | Surface Mount | Gold Plate | DIP | Flush Slide | - | - | - | -40 → +85°C | - | - | |||||
£0.467 Each (In a Tube of 40) | APEM | SPST | 8 | 25 mA @ 24 V dc | Surface Mount | Gold Plate | DIP | Flush Slide | - | - | - | -40 → +85°C | - | - | |||||
£1.445 Each (In a Tube of 22) | APEM | SPST | 8 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze (Moving Contact) | DIP | Raised Actuator Slide | - | +85°C | -20°C | -20 → +85°C | - | 24 V dc, 50V dc | |||||
Omron | 8P | 8 | 25 mA@ 24 V dc | Surface Mount | - | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | ||||||
£2.07 Each (In a Pack of 5) | Omron | 8P | 8 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£11.41 Each | ERG | 8P | 8 | 250 mA@ 30 V dc | Through Hole | Gold Plated | DIP | Slide | - | +85°C | -55°C | -55 → +85°C | - | - | |||||
£2.048 Each (In a Tube of 40) | APEM | SPST | 8 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze | DIP | Recessed Actuator Slide | - | +70°C | -20°C | -20 → +70°C | - | 24 V dc, 50V dc | |||||
£2.538 Each (In a Bag of 5) | APEM | SPST | 8 | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | Surface Mount | Phosphor Bronze | DIP | Recessed Actuator Slide | - | +70°C | -20°C | -20 → +70°C | - | 24 V dc, 50V dc | |||||
£1.324 Each (In a Pack of 5) | TE Connectivity | SPST | 8 | 100 mA@ 24 V dc | Through Hole | Copper Alloy | DIP | Extended Slide | 1000Cycles | +85°C | -30°C | -30 → +85°C | - | - | |||||
![]() TE Connectivity 8 Way Surface Mount DIP Switch 8P RS Stock No.: 161-6066 Mfr. Part No.: GDH08S04 Datasheets: £1.474 Each (In a Bag of 40) | TE Connectivity | 8P | 8 | 25 mA @ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | |||||
TE Connectivity | 8P | 8 | 25 mA@ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | ||||||