DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.
RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.
As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:
Product Details Price | Brand | Contact Configuration | Number of Positions | Contact Current Rating | Mounting Type | Contact Material | Package Style | Actuator Type | Mechanical Life | Maximum Operating Temperature | Minimum Operating Temperature | Operating Temperature Range | IP Rating | Voltage Rating |
---|
TE Connectivity | SPST | 8 | 100 mA@ 5 V dc | Through Hole | Gold Plated Copper | DIP | Rocker | 2000Operations | +105°C | -55°C | -55 → +105°C | - | - | |||
£2.048 Each (In a Tube of 14) | TE Connectivity | SPST | 8 | 100 mA @ 5 V dc | Through Hole | Gold Plated Copper | DIP | Rocker | 2000Operations | +105°C | -55°C | -55 → +105°C | - | - | ||
£2,447.70 1 Reel of 2000 | TE Connectivity | SPST | 2 | 25 mA @ 24 V dc | Surface Mount | Copper Alloy | DIP | Rocker | - | +85°C | -30°C | -30 → +85°C | - | - | ||
TE Connectivity | SPST | 2 | 25 mA@ 24 V dc | Surface Mount | Copper Alloy | DIP | Rocker | - | +85°C | -30°C | -30 → +85°C | - | - | |||
TE Connectivity | SPST | 4 | 25 mA@ 24 V dc | Surface Mount | Copper Alloy | DIP | Rocker | - | +85°C | -30°C | -30 → +85°C | - | - | |||
£2,293.20 1 Reel of 2000 | TE Connectivity | SPST | 4 | 25 mA @ 24 V dc | Surface Mount | Copper Alloy | DIP | Rocker | - | +85°C | -30°C | -30 → +85°C | - | - | ||
£3,974.70 1 Bag of 2000 | TE Connectivity | SPST | 8 | 25 mA @ 24 V dc | Surface Mount | Copper Alloy | DIP | Rocker | - | +85°C | -30°C | -30 → +85°C | - | - | ||
TE Connectivity | SPST | 8 | 25 mA@ 24 V dc | Surface Mount | Copper Alloy | DIP | Rocker | - | +85°C | -30°C | -30 → +85°C | - | - | |||
£2.332 Each (In a Bag of 30) | TE Connectivity | SPST | 10 | 25 mA @ 24 V dc | Surface Mount | Gold Plated Copper Alloy | DIP | Rocker | - | +85°C | -35°C | -35 → +85°C | - | - | ||
TE Connectivity | SPST | 10 | 25 mA@ 24 V dc | Surface Mount | Gold Plated Copper Alloy | DIP | Rocker | - | +85°C | -35°C | -35 → +85°C | - | - | |||
£1.431 Each (In a Tube of 21) | TE Connectivity | SPST | 5 | 100 mA @ 5 V dc | Through Hole | Gold Plated Copper | DIP | Rocker | 2000Operations | +105°C | -55°C | -55 → +105°C | - | - | ||
TE Connectivity | SPST | 5 | 100 mA@ 5 V dc | Through Hole | Gold Plated Copper | DIP | Rocker | 2000Operations | +105°C | -55°C | -55 → +105°C | - | - | |||
£1.441 Each (In a Bag of 125) | TE Connectivity | SPST | 2 | 25 mA @ 24 V dc | Surface Mount | Gold Plated Copper Alloy | DIP | Rocker | - | +85°C | -35°C | -35 → +85°C | - | - | ||
TE Connectivity | SPST | 2 | 25 mA@ 24 V dc | Surface Mount | Gold Plated Copper Alloy | DIP | Rocker | - | +85°C | -35°C | -35 → +85°C | - | - | |||
TE Connectivity | SPST | 4 | 50 mA@ 30 V dc | Through Hole | Gold Plated Copper Alloy | DIP | Rocker | - | +105°C | -55°C | -55 → +105°C | - | - | |||
£1.333 Each (In a Tube of 14) | TE Connectivity | SPST | 8 | 100 mA @ 5 V dc | Through Hole | Gold Plated Copper | DIP | Rocker | 2000Operations | +105°C | -55°C | -55 → +105°C | - | - | ||
TE Connectivity | SPST | 8 | 100 mA@ 5 V dc | Through Hole | Gold Plated Copper | DIP | Rocker | 2000Operations | +105°C | -55°C | -55 → +105°C | - | - | |||