DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our guide to DIP switches.
RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.
As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:
Product Details Price | Brand | Contact Configuration | Number of Positions | Contact Current Rating | Mounting Type | Contact Material | Package Style | Actuator Type | Mechanical Life | Maximum Operating Temperature | Minimum Operating Temperature | Operating Temperature Range | IP Rating | Voltage Rating |
---|
£0.489 Each (In a Pack of 20) | ERG | SPST | 1 | 1 A | Through Hole | - | - | Slide | - | +85°C | -55°C | -55 → +85°C | - | - | |||||
£2.274 Each (In a Pack of 5) | EOZ | SPST | 2 | 500 mA@ 24 V | Through Hole | Gold over Nickel Plated | SIP | Slide | 10000Operations | +85°C | -40°C | -40 → +85°C | - | - | |||||
£1.214 Each (In a Pack of 5) | EOZ | SPST | 2 | 500 mA@ 24 V | Through Hole | Gold over Nickel Plated | SIP | Slide | 10000Operations | +85°C | -40°C | -40 → +85°C | - | - | |||||
£0.928 Each (In a Pack of 5) | EOZ | SPST | 2 | 500 mA@ 24 V | Through Hole | Gold over Nickel Plated | SIP | Slide | 10000Operations | +85°C | -40°C | -40 → +85°C | - | - | |||||
£5.91 Each | ERG | DPDT | 1 | 1 A@ 100 V | Through Hole | Gold Plated | TIL | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - | |||||
TE Connectivity | 8P | 8 | 100 mA@ 24 V dc | Through Hole | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | ||||||
![]() TE Connectivity 8 Way Through Hole DIP Switch 8P RS Stock No.: 162-1746 Mfr. Part No.: ADE0804 Datasheets: £1.166 Each (In a Tube of 20) | TE Connectivity | 8P | 8 | 100 mA @ 24 V dc | Through Hole | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | |||||
£15.86 Each | ERG | 4PDT | 4 | 1 A@ 100 V | Through Hole | Gold Plated | TIL | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - | |||||
TE Connectivity | 4PST | 4 | 100 mA@ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | ||||||
![]() TE Connectivity 4 Way Surface Mount DIP Switch 4PST RS Stock No.: 164-8693 Mfr. Part No.: ADF04S04 Datasheets: £0.586 Each (In a Tube of 35) | TE Connectivity | 4PST | 4 | 100 mA @ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | - | +85°C | -30°C | -30 → +85°C | - | - | |||||
£3.46 Each | Omron | 8P | 8 | 100 mA@ 5 V dc | Through Hole | Gold Plated | DIP | Slide | 5000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£15.84 Each | ERG | 8PST | 8 | 1 A@ 100 V | Through Hole | Gold Plated | DIP | Slide | 10000Operations | +100°C | -55°C | -55 → +100°C | - | - | |||||
![]() TE Connectivity 8 Way Surface Mount DIP Switch SPST RS Stock No.: 164-0832 Mfr. Part No.: 4-1825059-1 Datasheets: £1.356 Each (In a Tube of 20) | TE Connectivity | SPST | 8 | 100 mA @ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | |||||
TE Connectivity | SPST | 8 | 100 mA@ 24 V dc | Surface Mount | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | ||||||
£1.716 Each (In a Pack of 5) | Omron | 4PST | 4 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
TE Connectivity | SPST | 6 | 100 mA@ 24 V dc | Through Hole | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | ||||||
![]() TE Connectivity 6 Way Through Hole DIP Switch SPST RS Stock No.: 164-7734 Mfr. Part No.: 1825002-9 Datasheets: £0.95 Each (In a Bag of 25) | TE Connectivity | SPST | 6 | 100 mA @ 24 V dc | Through Hole | Gold over Nickel Plated Copper Alloy | DIP | Slide | 1000Operations | +85°C | -30°C | -30 → +85°C | - | - | |||||
£2.016 Each (In a Pack of 5) | Omron | 6P | 6 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
£1.76 Each (In a Pack of 5) | Omron | 3PST | 3 | 25 mA@ 24 V dc | Surface Mount | Gold Plated | DIP | Slide | 1000Operations | +70°C | -20°C | -20 → +70°C | - | - | |||||
Omron | 4PST | 4 | 100 mA@ 5 V dc | Through Hole | Beryllium Copper | DIP | Slide | 5000Operations | +70°C | -20°C | -20 → +70°C | - | - | ||||||