Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 580-874
Mfr. Part No.TC4584BP(N,F)
BrandToshiba
£0.484
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V -4mA 4mA Through Hole PDIP 14 4000 19.25 x 6.4 x 3.5mm -
RS Stock No. 539-8936
Mfr. Part No.TC74ACT14P(F)
BrandToshiba
£0.564
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 11.4 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.25 x 6.4 x 3.5mm -
RS Stock No. 601-4308
Mfr. Part No.TC74VCX14FT
BrandToshiba
£0.61
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 4 ns @ 3.3 V, 4.3 ns @ 2.5 V, 8.6 ns @ 1.8 V -24mA 24mA Surface Mount TSSOP 14 VCX 5 x 4.4 x 1mm -
RS Stock No. 539-8497
Mfr. Part No.TC74AC14P(F)
BrandToshiba
£0.536
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 13.2 ns @ 3.3 V, 9.7 ns @ 5 V -24mA 24mA Through Hole PDIP 14 AC 19.75 x 6.4 x 3.5mm -
RS Stock No. 540-7787
Mfr. Part No.TC74HC14AF(F)
BrandToshiba
£0.292
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm -
RS Stock No. 540-7260
Mfr. Part No.TC7W14FU(F)
BrandToshiba
£0.292
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 3 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2.9 x 2.8 x 1.1mm -
RS Stock No. 540-7254
Mfr. Part No.TC7W14FK(F)
BrandToshiba
£0.318
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 3 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2 x 2.3 x 0.7mm -
RS Stock No. 581-647
Mfr. Part No.TC74VHC14FK(EL,K)
BrandToshiba
£0.39
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 14 VHC 4 x 3 x 0.8mm -
RS Stock No. 531-6855
Mfr. Part No.TC4584BF(F)
BrandToshiba
£0.463
Each (In a Pack of 10)
Units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V -4mA 4mA Surface Mount SOP 14 4000 10.3 x 5.3 x 1.5mm -
RS Stock No. 540-0657
Mfr. Part No.TC7S14FU(F)
BrandToshiba
£0.17
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 1 Yes 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2 x 1.25 x 0.9mm -
RS Stock No. 540-0562
Mfr. Part No.TC7S14F(F)
BrandToshiba
£0.196
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 1 Yes 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm -
RS Stock No. 581-859
Mfr. Part No.TC7SET14FU(TE85L,F
BrandToshiba
£0.40
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 1 Yes 9.6 ns @ 5 V -8mA 8mA Surface Mount SSOP 5 LMOS 2 x 1.25 x 0.9mm -
RS Stock No. 581-499
Mfr. Part No.TC7SH14FE(TE85L,F)
BrandToshiba
£0.40
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SON 5 VHC 1.6 x 1.2 x 0.55mm -
RS Stock No. 541-9768
Mfr. Part No.TC74AC14F(F)
BrandToshiba
£0.536
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 13.2 ns @ 3.3 V, 9.7 ns @ 5 V -24mA 24mA Surface Mount SOP 14 AC 10.8 x 5.3 x 1.5mm -
RS Stock No. 581-398
Mfr. Part No.TC74LCX14FK(EL,K)
BrandToshiba
£0.382
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 6.5 ns @ 3.3 V, 7.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 14 LCX 4.25 x 3 x 0.8mm -
RS Stock No. 542-0077
Mfr. Part No.TC74ACT14F(F)
BrandToshiba
£0.658
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 11.4 ns @ 5 V -24mA 24mA Surface Mount SOP 14 ACT 10.3 x 5.3 x 1.5mm -
RS Stock No. 542-0998
Mfr. Part No.TC74LCX14F(F)
BrandToshiba
£0.278
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 6 Yes 6.5 ns @ 3.3 V, 7.5 ns @ 2.7 V -24mA 24mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm -
RS Stock No. 540-6885
Mfr. Part No.TC7SH14F(F)
BrandToshiba
£0.196
Each (In a Pack of 5)
Units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHC 2.9 x 1.6 x 1.1mm -
RS Stock No. 639-6155
Mfr. Part No.TC7PA14FU(TE85L,F)
BrandToshiba
£0.278
Each (In a Pack of 10)
Units
Inverter Schmitt Trigger - 2 Yes 4 ns @ 3.3 V, 4.3 ns @ 2.5 V, 8.6 ns @ 1.8 V -24mA 24mA Surface Mount SSOP 6 VCX 2 x 1.25 x 0.9mm -