Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 178-3169
Mfr. Part No.HCTL-2017-A00
BrandBroadcom
£12.289
Each (In a Tube of 50)
Units
- - - - - - - Through Hole PDIP 16 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm -
RS Stock No. 716-0607
Mfr. Part No.HCTL-2017-A00
BrandBroadcom
£15.13
Each
Units
- - - - - - - Through Hole PDIP 16 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm -
RS Stock No. 178-3140
Mfr. Part No.HCTL-2017-PLC
BrandBroadcom
£13.367
Each (In a Tube of 46)
Units
CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 3.96mm 9.02mm 5.5 V
RS Stock No. 830-5110
Mfr. Part No.HCTL-2017-PLC
BrandBroadcom
£15.13
Each
Units
CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 3.96mm 9.02mm 5.5 V
RS Stock No. 830-5117
Mfr. Part No.HCTL-2001-A00
BrandBroadcom
£15.53
Each
Units
CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Through Hole PDIP 16 0.76 x 0.26 x 0.195in 4.95mm 19.3mm 5.5 V