Bus Buffers

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 891-2778
Mfr. Part No.TC74HCT244AP(F)
BrandToshiba
£1.122
Each (In a Pack of 5)
Units
74HC - - 38 ns@ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C
RS Stock No. 581-423
Mfr. Part No.TC74LCX244FK(EL,K)
BrandToshiba
£0.512
Each (In a Pack of 5)
Units
LCX - 2 7.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 3.6 V +85 °C
RS Stock No. 581-552
Mfr. Part No.TC74LCX541FK(EL,K)
BrandToshiba
£0.54
Each (In a Pack of 5)
Units
LCX - 1 7.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 3.6 V +85 °C
RS Stock No. 362-553
Mfr. Part No.TC74LVX125F(F)
BrandToshiba
£0.65
Each (In a Pack of 5)
Units
LVX - 4 13.6 ns @ 2.7 V -4mA 4mA Surface Mount SOP 14 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm 3.6 V +85 °C
RS Stock No. 896-6759
Mfr. Part No.TC7SH126FU,LJ(CT
BrandToshiba
£0.074
Each (In a Pack of 100)
Units
VHC 1 1 11.5 ns @ 50 pF -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +125 °C
RS Stock No. 362-642
Mfr. Part No.TC74LVX240FT
BrandToshiba
£1.02
Each (In a Pack of 5)
Units
LVX - 2 13.6 ns @ 2.7 V -4mA 4mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 581-770
Mfr. Part No.TC74VHC540FK(EL,K)
BrandToshiba
£0.418
Each (In a Pack of 5)
Units
VHC - 1 10.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 5.5 V +85 °C
RS Stock No. 465-2295
Mfr. Part No.TC74VHC240FT
BrandToshiba
£0.65
Each (In a Pack of 5)
Units
VHC - 2 11 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +85 °C
RS Stock No. 896-6756
Mfr. Part No.TC7SH125FU,LJ(CT
BrandToshiba
£0.067
Each (In a Pack of 100)
Units
VHC 1 1 13 ns@ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C
RS Stock No. 171-3395
Mfr. Part No.74VHC126FT
BrandToshiba
£0.061
Each (In a Pack of 50)
Units
74VHC 1 4 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3090
Mfr. Part No.TC7WZ125FK
BrandToshiba
£0.165
Each (In a Pack of 50)
Units
- 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS Stock No. 171-3096
Mfr. Part No.TC7WZ125FU
BrandToshiba
£0.165
Each (In a Pack of 50)
Units
- 1 2 11.5 ns @ 15 pF -32mA 32mA Surface Mount SOT-505 8 2.9 x 2.8 x 1.1mm 1.1mm 2.9mm 5.5 V +85 °C
RS Stock No. 171-3009
Mfr. Part No.TC7SET126F
BrandToshiba
£0.054
Each (On a Reel of 3000)
Units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 171-3508
Mfr. Part No.74HC125D
BrandToshiba
£0.215
Each (In a Pack of 50)
Units
74HC 1 4 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 14 8.95 x 3.9 x 1.38mm 1.38mm 8.95mm 6 V +125 °C
RS Stock No. 581-809
Mfr. Part No.TC74VHC9541FK(EL,K
BrandToshiba
£0.536
Each (In a Pack of 5)
Units
VHC - 1 12.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5.25 x 3 x 0.8mm 0.8mm 5.25mm 5.5 V +85 °C
RS Stock No. 171-3603
Mfr. Part No.74VHC125FT
BrandToshiba
£0.217
Each (In a Pack of 50)
Units
74VHC 1 4 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3104
Mfr. Part No.TC7WZ126FK
BrandToshiba
£0.165
Each (In a Pack of 50)
Units
- 1 2 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-765 8 2 x 2.3 x 0.7mm 0.7mm 2mm 5.5 V +125 °C
RS Stock No. 171-3358
Mfr. Part No.74VHCT125AFT
BrandToshiba
£0.069
Each (On a Reel of 2500)
Units
74VHCT 1 4 9.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 171-3439
Mfr. Part No.74VHCT240AFT
BrandToshiba
£0.235
Each (In a Pack of 25)
Units
74VHCT 1 10 11 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3386
Mfr. Part No.74HC240D
BrandToshiba
£0.236
Each (On a Reel of 2000)
Units
74HC 1 10 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C