Bounce Eliminator Circuits

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Logic Family Number of Channels Propagation Delay Time Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type
RS Stock No. 732-6841
Mfr. Part No.MAX6817EUT+T
£3.29
Each
Units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6845
Mfr. Part No.MAX6818EAP+
£5.88
Each
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6848
Mfr. Part No.MAX6816EUS+T
£2.13
Each
Units
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 923-5612
Mfr. Part No.MAX6817EUT+T
£2.019
Each (On a Reel of 2500)
Units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
New
RS Stock No. 189-9290
Mfr. Part No.MAX6818EAP+
£5.88
Each
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-7454
Mfr. Part No.MAX6818EAP+
£5.116
Each (In a Tube of 66)
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 923-5624
Mfr. Part No.MAX6816EUS+T
£1.303
Each (On a Reel of 2500)
Units
CMOS 1 100ns SOT-23 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 923-5621
Mfr. Part No.MAX6818EAP+
£5.116
Each (In a Tube of 66)
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount