Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.Colour Sensor ApplicationsColour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS Stock No. 799-7106
Mfr. Part No.MAX3806GTC+
£4.91
Each
Units
Light to Voltage - - Surface Mount TQFN 12 50mW 3.1 x 3.1 x 0.75mm 0.75mm - 3.1mm 5 V +105 °C -
RS Stock No. 169-8469
Mfr. Part No.MAX3806GTC+
£4.827
Each (In a Tube of 100)
Units
Light to Voltage - - Surface Mount TQFN 12 50mW 3.1 x 3.1 x 0.75mm 0.75mm - 3.1mm 5 V +105 °C -
RS Stock No. 168-2895
Mfr. Part No.MAX30105EFD+
£4.214
Each (In a Tray of 364)
Units
Optical Mouse Sensor 900 nm - Surface Mount 14 OESIP 14 440mW 5.7 x 3.4 x 1.65mm 1.65mm I2C 5.7mm 2 V +85 °C 1.7 V
New
RS Stock No. 190-1238
Mfr. Part No.MAX3806GTC+
£5.50
Each (In a Pack of 2)
Units
Light to Voltage - - Surface Mount TQFN 12 50mW 3.1 x 3.1 x 0.75mm 0.75mm - 3.1mm 5 V +105 °C -
RS Stock No. 168-2933
Mfr. Part No.MAX30105EFD+
£6.16
Each
Units
Optical Mouse Sensor 900 nm - Surface Mount 14 OESIP 14 440mW 5.7 x 3.4 x 1.65mm 1.65mm I2C 5.7mm 2 V +85 °C 1.7 V
New
RS Stock No. 189-7748
Mfr. Part No.MAX3806GTC+
£4.953
Each (In a Tube of 100)
Units
Light to Voltage - - Surface Mount TQFN 12 50mW 3.1 x 3.1 x 0.75mm 0.75mm - 3.1mm 5 V +105 °C -