Power Switch ICs

Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

Where are they used?

  • USB ports (e.g. USB-C)
  • Desktop computers
  • Docking stations
  • General switching or linear applications

High-side and Low-side Switches

High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

What is an Intelligent Power Switch (IPS)?

Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Channels Maximum Operating Supply Voltage Maximum Operating Current Number of Outputs Number of Inputs Power Rating Protection Features Mounting Type Package Type Pin Count Maximum Operating Temperature
RS Stock No. 165-7225
Mfr. Part No.SIP32408DNP-T1-GE4
BrandVishay
£0.152
Each (On a Reel of 3000)
Units
- Controlled Load 52mΩ - 5.5 V - 1 - 735mW - Surface Mount TDFN 4 +125 °C
RS Stock No. 814-1269
Mfr. Part No.SIP32408DNP-T1-GE4
BrandVishay
£0.373
Each (In a Pack of 50)
Units
- Controlled Load 52mΩ - 5.5 V - 1 - 735mW - Surface Mount TDFN 4 +125 °C
RS Stock No. 812-3097
Mfr. Part No.SI1869DH-T1-GE3
BrandVishay
£0.411
Each (In a Pack of 20)
Units
- - - - - - - - - - Surface Mount SC-70 6 +150 °C
RS Stock No. 165-7147
Mfr. Part No.SI1869DH-T1-GE3
BrandVishay
£0.178
Each (On a Reel of 3000)
Units
- - - - - - - - - - Surface Mount SC-70 6 +150 °C