DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 783-3585
Mfr. Part No.MAX5026EUT+T
£0.90
Each
Units
4 V 36 V 3 V 11 V - - Step Up 1 Adjustable Surface Mount SOT-23 6 +85 °C -40 °C
RS Stock No. 165-9373
Mfr. Part No.MAX5026EUT+T
£0.397
Each (On a Reel of 2500)
Units
4 V 36 V 3 V 11 V - - Step Up 1 Adjustable Surface Mount SOT-23 6 +85 °C -40 °C
RS Stock No. 332-714
Mfr. Part No.MAX743CPE+
£11.25
Each
Units
- - 4.2 V 6 V - 125mA Inverting, Step Up 2 Fixed Through Hole PDIP 16 +70 °C 0 °C
RS Stock No. 165-8992
Mfr. Part No.MAX743CPE+
£10.176
Each (In a Tube of 25)
Units
- - 4.2 V 6 V - 125mA Inverting, Step Up 2 Fixed Through Hole PDIP 16 +70 °C 0 °C
RS Stock No. 165-9407
Mfr. Part No.MAX756CPA+
£2.905
Each (In a Tube of 50)
Units
4.8 V 5.2 V 0.7 V 5 V - 200mA Step Up 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 786-1290
Mfr. Part No.MAX765CPA+
£4.82
Each
Units
-1 V -16 V 3 V 16 V 68mA - Inverting 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 923-7734
Mfr. Part No.MAX765CPA+
£3.938
Each (In a Tube of 50)
Units
-1 V -16 V 3 V 16 V 68mA - Inverting 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 165-8918
Mfr. Part No.MAX8815AETB+T
£1.004
Each (On a Reel of 2500)
Units
3.3 V 5 V 1.2 V 5.5 V - 1A Step Up 1 Adjustable Surface Mount TDFN 10 +85 °C -40 °C
RS Stock No. 732-7141
Mfr. Part No.MAX8815AETB+T
£1.02
Each
Units
3.3 V 5 V 1.2 V 5.5 V - 1A Step Up 1 Adjustable Surface Mount TDFN 10 +85 °C -40 °C
RS Stock No. 540-2394
Mfr. Part No.MAX764ESA+
£5.84
Each
Units
- - 3 V 16 V - 260mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 165-9097
Mfr. Part No.MAX764ESA+
£4.32
Each (In a Tube of 100)
Units
- - 3 V 16 V - 260mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 165-9236
Mfr. Part No.MAX1673ESA+
£2.538
Each (In a Tube of 100)
Units
- - 2 V 5.5 V 125mA - - - - Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 540-3139
Mfr. Part No.MAX1673ESA+
£3.42
Each
Units
- - 2 V 5.5 V 125mA - - - - Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 923-7365
Mfr. Part No.MAX5035BASA+
£2.309
Each (In a Tube of 100)
Units
- 3.3 V, 5 V, 12 V 7.5 V 76 V - 1A Step Down 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS Stock No. 732-9614
Mfr. Part No.MAX5035BASA+
£3.35
Each
Units
- 3.3 V, 5 V, 12 V 7.5 V 76 V - 1A Step Down 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS Stock No. 732-8787
Mfr. Part No.MAX1724EZK50+T
£2.46
Each
Units
2 V 5 V, 5.5 V 0.8 V 5.5 V - 150mA Step Up 1 Adjustable, Fixed Surface Mount SOT-23 5 +85 °C -40 °C
RS Stock No. 923-7122
Mfr. Part No.MAX1724EZK50+T
£1.36
Each (On a Reel of 2500)
Units
2 V 5 V, 5.5 V 0.8 V 5.5 V - 150mA Step Up 1 Adjustable, Fixed Surface Mount SOT-23 5 +85 °C -40 °C
RS Stock No. 146-1253
Mfr. Part No.MAX1675EUA+
£3.314
Each (In a Tube of 50)
Units
2 V 5.5 V 0.7 V 5.5 V 90mA 1.5A Step Up 1 Adjustable Surface Mount μMAX 8 +85 °C -40 °C
RS Stock No. 732-8778
Mfr. Part No.MAX1675EUA+
£3.91
Each
Units
2 V 5.5 V 0.7 V 5.5 V 90mA 1.5A Step Up 1 Adjustable Surface Mount μMAX 8 +85 °C -40 °C
RS Stock No. 923-7419
Mfr. Part No.MAX618EEE+
£3.522
Each (In a Tube of 100)
Units
3 V 28 V 3 V 28 V - 500mA Step Up 1 Adjustable Surface Mount QSOP 16 +85 °C -40 °C