Current Limit Switches

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Automotive Standard
RS Stock No. 165-9204
Mfr. Part No.MAX892LEUA+
£2.206
Each (In a Tube of 50)
Units
2 2 5.5 V 2.7 V 0.25A 0.375A μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C -
RS Stock No. 732-8103
Mfr. Part No.MAX892LEUA+
£2.83
Each
Units
2 2 5.5 V 2.7 V 0.25A 0.375A μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C -
RS Stock No. 732-8093
Mfr. Part No.MAX890LESA+
£1.09
Each
Units
2 2 5.5 V 2.7 V 1.2A 1.5A SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -
RS Stock No. 165-9304
Mfr. Part No.MAX890LESA+
£1.079
Each (In a Tube of 100)
Units
2 2 5.5 V 2.7 V 1.2A 1.5A SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -
New
RS Stock No. 190-1262
Mfr. Part No.MAX891LEUA+
£2.82
Each (In a Pack of 5)
Units
1 1 5.5 V 2.7 V 0.5A 0.75A μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -
New
RS Stock No. 192-1973
Mfr. Part No.MAX1693EUB+
£1.278
Each (In a Pack of 5)
Units
3 4 5.5 V 2.7 V 1A 1.2A μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -
New
RS Stock No. 190-0582
Mfr. Part No.MAX892LEUA+
£2.98
Each (In a Pack of 5)
Units
2 2 5.5 V 2.7 V 0.25A 0.375A μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C -
New
RS Stock No. 189-7037
Mfr. Part No.MAX892LEUA+
£2.136
Each (In a Tube of 50)
Units
2 2 5.5 V 2.7 V 0.25A 0.375A μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C -
New
RS Stock No. 192-1779
Mfr. Part No.MAX1693EUB+
£1.012
Each (In a Tube of 50)
Units
3 4 5.5 V 2.7 V 1A 1.2A μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -
New
RS Stock No. 189-7706
Mfr. Part No.MAX891LEUA+
£1.588
Each (In a Tube of 50)
Units
1 1 5.5 V 2.7 V 0.5A 0.75A μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -