Multiplexer & Demultiplexer ICs

Multiplexers are semiconductor ICs that have been designed to control a signal movement within the circuit. Multiplexer devices select one signal input from a several digital or analogue channels and forwards it further to the circuit whilst demultiplexers receives the output signals from the multiplexer and the receiver end converts them back to the original form.

How do multiplexers & demultiplexers work?

Multiplexer ICs selects one of several analogue or digital input signals and forwards the selected input into a single line. The selected lines determine which input will be connected to the output.

Demultiplexers ICs feature a single and multiple output lines. what differentiates a multiplexer and demultiplexer is that a multiplexer takes two or more signals and encodes them, whereas a demultiplexer performs the reverse action.

Types of multiplexers & demultiplexers

Multiplexers an demultiplexers are available in 2 - 1 multiplexer (1 selection line), 8 - 1 multiplexer(3 selection lines), 8 - 1 multiplexer(3 selection lines) and 16 - 1 multiplexer (4 selection lines).

As well as being offered with variations of logic families, the number of pins on the IC, different mount types and support for various types of voltage.

Applications

These ICs have a range of application use such as;

  • Audio signal routing
  • PDAs
  • Battery-powered systems
  • Communications systems
  • Telephone Network

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS Stock No. 823-5774
Mfr. Part No.BTS441TGATMA1
BrandInfineon
£3.27
Each (In a Pack of 2)
Units
- - - - - - - Surface Mount D2PAK (TO-263) 5 10 x 9.25 x 4.4mm - - +150 °C
RS Stock No. 911-1011
Mfr. Part No.BTS441TGATMA1
BrandInfineon
£1.832
Each (On a Reel of 1000)
Units
- - - - - - - Surface Mount D2PAK (TO-263) 5 10 x 9.25 x 4.4mm - - +150 °C
RS Stock No. 825-9446
Mfr. Part No.BTS452RATMA1
BrandInfineon
£1.56
Each (In a Pack of 5)
Units
- - - - - - - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - - +150 °C
RS Stock No. 124-8746
Mfr. Part No.BTS452RATMA1
BrandInfineon
£0.784
Each (On a Reel of 2500)
Units
- - - - - - - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - - +150 °C
RS Stock No. 823-5544
Mfr. Part No.BSP742TXUMA1
BrandInfineon
£1.208
Each (In a Pack of 5)
Units
- - - - - - - Surface Mount DSO 8 5 x 4 x 1.45mm - - +150 °C