High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
RS Stock No. 135-5075
Mfr. Part No.HF3-56
£7.919
Each (On a Reel of 400)
Units
3GHz 1.028 kΩ 100 mΩ - - - 50Ω SPDT 12V dc PCB Mount - 250V dc 140mW Gold Plated
RS Stock No. 616-8758
Mfr. Part No.HF3-56
£11.25
Each
Units
3GHz 1.028 kΩ 100 mΩ - - - 50Ω SPDT 12V dc PCB Mount - 250V dc 140mW Gold Plated
RS Stock No. 616-8742
Mfr. Part No.HF3-52
£5.00
Each
Units
3GHz 1.03 kΩ 100 mΩ - - - 50Ω SPDT 4.5V dc PCB Mount - 220 V dc, 250 V ac 140mW Gold Plated
RS Stock No. 163-9589
Mfr. Part No.HF3-52
£6.314
Each (On a Reel of 400)
Units
3GHz 1.03 kΩ 100 mΩ - - - 50Ω SPDT 4.5V dc PCB Mount - 220 V dc, 250 V ac 140mW Gold Plated
RS Stock No. 124-4485
Mfr. Part No.1462051-2
£8.71
Each
Units
3GHz 178 Ω 100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 5V dc Surface Mount - 220 V dc, 250 V ac 140mW Gold
RS Stock No. 163-9109
Mfr. Part No.1462051-2
£5.958
Each (On a Reel of 400)
Units
3GHz 178 Ω <100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 5V dc Surface Mount - 220 V dc, 250 V ac 140mW Gold
RS Stock No. 791-7582
Mfr. Part No.1462052-6
£18.27
Each
Units
- 1.028 kΩ - - - - - SPDT 12V dc Surface Mount - - 140mW Gold Plated
RS Stock No. 164-5025
Mfr. Part No.1462052-6
£20.045
Each (On a Reel of 400)
Units
- 1.028 kΩ - - - - - SPDT 12V dc Surface Mount - - 140mW Gold Plated
RS Stock No. 718-1840
Mfr. Part No.1462050-4
£2.53
Each
Units
- 1.028 kΩ - - - - - SPDT 12V dc PCB Mount - - 140mW Gold Plated
RS Stock No. 164-0640
Mfr. Part No.1462050-4
£4.941
Each (On a Reel of 400)
Units
- 1.028 kΩ - - - - - SPDT 12V dc PCB Mount - - 140mW Gold Plated
RS Stock No. 124-4484
Mfr. Part No.1462051-1
£9.37
Each
Units
3GHz 64 Ω 100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 3V dc Surface Mount - 220 V dc, 250 V ac 140mW Gold
RS Stock No. 163-9108
Mfr. Part No.1462051-1
£6.506
Each (On a Reel of 400)
Units
3GHz 64 Ω <100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 3V dc Surface Mount - 220 V dc, 250 V ac 140mW Gold
RS Stock No. 718-1819
Mfr. Part No.1-1462051-5
£6.72
Each
Units
- 4.114 kΩ - - - - - SPDT 24V dc PCB Mount - - 140mW Gold Plated
RS Stock No. 136-2011
Mfr. Part No.1-1462051-5
£5.747
Each (On a Reel of 400)
Units
- 4.114 kΩ - - - - - SPDT 24V dc PCB Mount - - 140mW Gold Plated
RS Stock No. 718-1869
Mfr. Part No.1462050-2
£7.60
Each
Units
- 178 Ω - - - - - SPDT 5V dc PCB Mount - - 140mW Gold Plated
RS Stock No. 136-2013
Mfr. Part No.1462050-2
£7.13
Each (On a Reel of 400)
Units
- 178 Ω - - - - - SPDT 5V dc PCB Mount - - 140mW Gold Plated
RS Stock No. 164-5027
Mfr. Part No.1-1462052-7
£19.838
Each (On a Reel of 400)
Units
- 178 Ω - - - - - SPDT 5V dc Surface Mount - - 140mW Gold Plated
RS Stock No. 791-7595
Mfr. Part No.1-1462052-7
£13.07
Each
Units
- 178 Ω - - - - - SPDT 5V dc Surface Mount - - 140mW Gold Plated