Description | Price | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Pin Count | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Depth | CAD Drawing | Dimensions | Input Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
392-9083
Mfr. Part No.3TX7004-1LB00
BrandSiemens
|
£27.22
Each
Units
|
24 V | 1 A, 3 A | - | - | - | DIN Rail | -25°C | +60°C | 80mm | 6.2mm | 84mm | - | 78 x 6.2 x 81 mm | - | |
RS Stock No.
518-7225
Mfr. Part No.3TX7014-1BB00
BrandSiemens
|
£27.69
Each
Units
|
24 V | 1 A, 3 A | - | - | - | DIN Rail | -25°C | +55°C | 89.5mm | 6.2mm | 92mm | - | 89.5 x 6.2 x 92 mm | - | |
RS Stock No.
518-7231
Mfr. Part No.3TX7014-1BB02
BrandSiemens
|
£32.98
Each
Units
|
24 V | 1 A, 3 A | - | - | - | DIN Rail | -25°C | +55°C | 89.5mm | 6.2mm | 92mm | - | 89.5 x 6.2 x 92 mm | - | |
RS Stock No.
735-2819
Mfr. Part No.3TX7002-4AB00
BrandSiemens
|
£83.61
Each
Units
|
24 V | 100 mA | - | - | - | DIN Rail | -25°C | +60°C | 60mm | 12.5mm | 62mm | - | 60 x 12.5 x 62 mm | - | |
Siemens Optocoupler, Max. Forward 230 V, Max. Input 1 A, 3 A, 89.5mm Length, DIN Rail Mounting Style
RS Stock No.
518-7269
Mfr. Part No.3TX7014-1BF02
BrandSiemens
|
£42.36
Each
Units
|
230 V | 1 A, 3 A | - | - | - | DIN Rail | -25°C | +55°C | 89.5mm | 6.2mm | 92mm | - | 89.5 x 6.2 x 92 mm | - | |
RS Stock No.
216-3250
Mfr. Part No.3RQ3018-1AE00
BrandSiemens
|
£24.956
Each (In a Pack of 5)
Units
|
115 V ac/V dc | 6 A | - | - | - | DIN Rail | - | - | 6.2mm | - | - | - | - | - | |
RS Stock No.
216-3252
Mfr. Part No.3RQ3070-2SB30
BrandSiemens
|
£64.956
Each (In a Pack of 5)
Units
|
60 V dc | 0.5 A | - | - | - | DIN Rail | - | - | 6.2mm | - | - | - | - | - | |
RS Stock No.
216-3251
Mfr. Part No.3RQ3052-2SM40
BrandSiemens
|
£56.85
Each (In a Pack of 5)
Units
|
60 V dc | 2 A | - | - | - | DIN Rail | - | - | 6.2mm | - | - | - | - | - |