Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.
Common Types of Drill Bits
- Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
- Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
- SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
Popular Searches
- HSS Drill Bits
- 10mm Drill Bits
- 16mm Drill Bits
- 1mm Drill Bits
- 3mm HSS Drill Bits
- 7mm Drill Bits
- 8mm Drill Bits
- Carbide Drill Bits
- DeWalt Drill Bits
- Makita Drill Bits
- Drill Bits For Stainless Steel
- Flat Wood Drill Bits
- Masonry Drill Bits
- Titanium Drill Bits
- Metal Drill Bits
- Stainless Steel Drill Bits
- 25mm Drill Bits
- 6mm Drill Bits
- 14mm Drill Bits
- Drill Bits 20mm
- 12mm Drill Bits
- 3mm Drill Bits
- 2mm Drill Bits
- 5mm Drill Bits
- 13mm Drill Bits
- 18mm Drill Bits
- 22mm Drill Bits
- 11mm Drill Bits
- 4mm Drill Bits
- 9mm Drill Bits
- Multi-Material Drill Bits
- HSS-G Drill Bits
- CK Drill Bits
- Dremel Drill Bits
- Facom Drill Bits
- Gripit Drill Bits
- Keil Drill Bits
- RS PRO Drill Bits
- SAM Drill Bits
- Tivoly Drill Bits
- Wera Drill Bits
- Dormer Drill Bits
- Bosch Drill Bits