PCB Transformers, PCB Mount Transformers | RS
Login / Register to access your benefits
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    623 Products showing for PCB Transformers

    Block
    15V ac
    1.2VA
    230V ac
    1
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    10VA
    230V ac
    2
    53mm
    44mm
    24mm
    53 x 44 x 24mm
    260g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    15V ac
    5VA
    230V ac
    2
    44mm
    33mm
    37mm
    44 x 33 x 37mm
    190g
    Through Hole
    -
    -
    +50°C
    -
    -
    -
    Block
    18V ac
    10VA
    230V ac
    1
    51mm
    43mm
    34.6mm
    51 x 43 x 34.6mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    9V ac
    0.5VA
    230V ac
    1
    22mm
    22.7mm
    19mm
    22 x 22.7 x 19mm
    40g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    1.5VA
    230V ac
    1
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    40VA
    230V ac
    2
    83mm
    70mm
    38.5mm
    83 x 70 x 38.5mm
    760g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    10VA
    230V ac
    2
    68mm
    57mm
    22mm
    68 x 57 x 22mm
    285g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    2VA
    230V ac
    2
    32.6mm
    27.6mm
    27.3mm
    32.6 x 27.6 x 27.3mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    18V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Bourns
    -
    -
    1000V dc
    -
    7.62mm
    6.73mm
    5.59mm
    7.62 x 6.73 x 5.59mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    -
    -
    Hahn
    9V
    10VA
    230V
    1
    69.2mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
    Myrra
    12V ac
    30VA
    230V ac
    2
    68mm
    57mm
    35mm
    68 x 57 x 35mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    9V ac
    1.5VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    84g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Myrra
    24V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    24V ac
    3.2VA
    230V ac
    1
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    16VA
    230V ac
    2
    57mm
    39mm
    48mm
    57 x 39 x 48mm
    420g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    12V ac
    1.5VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    84g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    9V ac
    1VA
    230V ac
    1
    32.3mm
    27.3mm
    21.8mm
    32.3 x 27.3 x 21.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Results per page