PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

What are PCB transformers used for?
PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

Types of PCB transformers
PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS Stock No. 182-8935
Mfr. Part No.750342878
£2.18
1 Tape of 1
Tape(s)
7V - 36V dc 1 9.5mm 10.54mm 9.78mm 9.5 x 10.54 x 9.78mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8753
Mfr. Part No.750313769
£1.921
Each (On a Reel of 500)
Units
5V - 3.3V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8755
Mfr. Part No.750316028
£1.484
Each (On a Reel of 900)
Units
3.3V - 3.3V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8945
Mfr. Part No.750313626
£3.67
Each
Units
5V - 3.3V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8960
Mfr. Part No.760390012
£1.698
Each (On a Tape of 5)
Units
5V - 5V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 300kHz
RS Stock No. 182-8923
Mfr. Part No.750342860
£2.18
1 Tape of 1
Tape(s)
24V - 36V dc 1 15.24mm 11.43mm 13.34mm 15.24 x 11.43 x 13.34mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8980
Mfr. Part No.760390014
£1.698
Each (On a Tape of 5)
Units
5V - 5V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 300kHz
RS Stock No. 182-8932
Mfr. Part No.750313638
£3.67
Each
Units
3.3V - 5V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8939
Mfr. Part No.750313769
£3.67
Each
Units
5V - 3.3V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8760
Mfr. Part No.750316031
£2.256
Each (On a Reel of 275)
Units
3.3V - 3.3V dc 1 10.41mm 11.89mm 12.32mm 10.41 x 11.89 x 12.32mm - Surface Mount -40°C - +85°C -
RS Stock No. 182-8948
Mfr. Part No.750342779
£2.18
1 Tape of 1
Tape(s)
7V - 36V dc 1 9.5mm 10.54mm 9.78mm 9.5 x 10.54 x 9.78mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8990
Mfr. Part No.750316032
£6.50
Each
Units
5V - 3.3V dc 1 10.41mm 11.89mm 12.32mm 10.41 x 11.89 x 12.32mm - Surface Mount -40°C - +85°C -
RS Stock No. 182-8749
Mfr. Part No.760390014
£0.908
Each (On a Reel of 1200)
Units
5V - 5V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 300kHz
RS Stock No. 182-8957
Mfr. Part No.750316029
£1.526
Each (On a Tape of 5)
Units
5V - 3.3V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8977
Mfr. Part No.750315371
£1.966
Each (On a Tape of 5)
Units
5V - 5.5V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8929
Mfr. Part No.750342864
£2.18
1 Tape of 1
Tape(s)
7.5V - 36V dc 1 17.75mm 12.7mm 13.46mm 17.75 x 12.7 x 13.46mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8743
Mfr. Part No.750342878
£2.149
Each (On a Reel of 300)
Units
7V - 36V dc 1 9.5mm 10.54mm 9.78mm 9.5 x 10.54 x 9.78mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8963
Mfr. Part No.750316030
£1.428
Each (On a Tape of 5)
Units
3.3V - 5.5V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8967
Mfr. Part No.750316033
£2.28
Each
Units
3.3V - 5.5V dc 1 10.41mm 11.89mm 12.32mm 10.41 x 11.89 x 12.32mm - Surface Mount -40°C - +85°C -
RS Stock No. 182-8986
Mfr. Part No.760390015
£1.698
Each (On a Tape of 5)
Units
5V - 3.3V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 250kHz