Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Priced to Clear | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
419-7423
Mfr. Part No.USTE100/2X115
BrandBlock
|
£28.46
Each
Units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 115V ac | 100VA | Screw Mount | 2 | 86mm | 84mm | 85mm | 84 x 85 x 86mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
419-7439
Mfr. Part No.USTE250/2X115
BrandBlock
|
£55.83
Each
Units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 115V ac | 250VA | - | 2 | 104mm | 102mm | 96mm | 96 x 102 x 104mm | 60Hz | 50Hz | - | +40°C | - | |
RS Stock No.
436-9870
Mfr. Part No.STEU2000/23
BrandBlock
|
£220.50
Each
Units
|
230V ac, 400V ac | 115V ac | 2kVA | - | 2 | 192mm | 161mm | 180.5mm | 192 x 161 x 180.5mm | - | - | - | +40°C | - | |
RS Stock No.
361-8115
Mfr. Part No.STEU500/23
BrandBlock
|
£93.78
Each
Units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 500VA | Panel | 2 | 120mm | 122mm | 126mm | 120 x 122 x 126mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
278-7030
Mfr. Part No.SIM 100
BrandBlock
|
£30.75
Each
Units
|
230V ac | 12V ac | 100VA | Panel | 2 | 166mm | 77mm | 76mm | 166 x 77 x 76mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
419-7467
Mfr. Part No.USTE1000/2X115
BrandBlock
|
£131.32
Each
Units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 115V ac | 1kVA | 40 °C, Chassis | 2 | 150mm | 156mm | 143mm | 150 x 158 x 150mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
361-8092
Mfr. Part No.STEU250/23
BrandBlock
|
£61.61
Each
Units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 250VA | DIN Rail, Panel | 2 | 96mm | 102mm | 104mm | 96 x 102 x 104mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
278-7074
Mfr. Part No.TIM 100
BrandBlock
|
£34.90
Each
Units
|
230V ac | 115V ac | 100VA | Panel | 2 | 166mm | 77mm | 76mm | 166 x 77 x 76mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
738-7950
Mfr. Part No.TT3 20-4-4
BrandBlock
|
£1,551.60
Each
Units
|
400V ac | 400V ac | 20000VA | - | - | 550mm | 297mm | 510mm | 550 x 297 x 510mm | 50Hz | 60Hz | - | +50°C | - | |
RS Stock No.
361-8070
Mfr. Part No.STEU100/23
BrandBlock
|
£42.15
Each
Units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 100VA | DIN Rail, Panel | 2 | 84mm | 85mm | 96mm | 84 x 85 x 96mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
361-8121
Mfr. Part No.STEU800/23
BrandBlock
|
£139.34
Each
Units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 800VA | DIN Rail, Panel | 2 | 150mm | 130mm | 143mm | 150 x 130 x 143mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
399-1599
Mfr. Part No.ACT25
BrandBlock
|
£45.04
Each
Units
|
230V ac | 24V ac | 25VA | - | 1 | 106mm | 94mm | 63mm | 106 x 94 x 63mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
158-7378
Mfr. Part No.STS100/23/24
BrandBlock
|
£30.52
Each
Units
|
218V ac, 230V ac, 242V ac | 24V ac | 100VA | DIN Rail | 1 | 84mm | 81mm | 95mm | 84 x 81 x 95mm | - | - | - | +40°C | - | |
RS Stock No.
310-1730
Mfr. Part No.MIT/I/500
BrandBlock
|
£100.08
Each
Units
|
230V ac, 400V ac | ±110V ac, ±120V ac, ±55V ac, ±60V ac | 500VA | Chassis | 2 | 111mm | 148mm | 150mm | 111 x 148 x 150mm | - | - | - | +40°C | - | |
RS Stock No.
361-8086
Mfr. Part No.STEU160/23
BrandBlock
|
£44.39
Each
Units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 160VA | DIN Rail, Panel | 2 | 96mm | 102mm | 104mm | 96 x 102 x 104mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
158-7407
Mfr. Part No.STS250/23/24
BrandBlock
|
£49.62
Each
Units
|
218V ac, 230V ac, 242V ac | 24V ac | 250VA | DIN Rail | 1 | 96mm | 107mm | 105mm | 96 x 107 x 105mm | - | - | - | +40°C | - | |
RS Stock No.
158-7413
Mfr. Part No.STS20/4/23
BrandBlock
|
£27.17
Each
Units
|
380V ac, 400V ac, 420V ac | 230V ac | 20VA | DIN Rail | 1 | 66mm | 84mm | 81mm | 66 x 84 x 81mm | - | - | - | +40°C | - | |
RS Stock No.
419-7451
Mfr. Part No.USTE630/2X115
BrandBlock
|
£99.96
Each
Units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 115V ac | 630VA | DIN Rail, Panel | 2 | 150mm | 113mm | - | 206 x 158 x 150mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
158-7435
Mfr. Part No.STS100/4/23
BrandBlock
|
£30.52
Each
Units
|
380V ac, 400V ac, 420V ac | 230V ac | 100VA | DIN Rail | 1 | 84mm | 81mm | 95mm | 84 x 81 x 95mm | - | - | - | +40°C | - | |
RS Stock No.
361-8064
Mfr. Part No.STEU63/23
BrandBlock
|
£33.74
Each
Units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 63VA | DIN Rail, Panel | 2 | 78mm | 85mm | 88mm | 78 x 85 x 88mm | 50Hz | 60Hz | - | +40°C | - |