Audio Transformers

Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound around a magnetic metal core. When the AC signal passes through the input winding, a related AC signal appears on the output winding via the inductive coupling.
Audio Transformers perform several functions:
• They can step up (increase) or step down (decrease) a signal voltage
• They can increase or decrease the impedance of circuit
• Convert the circuit from unbalanced to balanced and from balanced to unbalanced
• Block DC current in a circuit while allowing the AC current flow
• They electrically isolate one audio device from another

There are two main types of transformers:
• Step-up / Step-down transformers – The primary and the secondary coils have a different number of windings, that means they have different impedances. Different impedances cause the signal level changed as it goes through the transformer.
• 1:1 transformers – Each coil has exactly the same number of windings which makes the impedance identical. This transformer doesn’t change the signal level but guarantees the physical electrical insulation between coils. These transformers are usually called Isolation Transformers.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Primary Impedance Secondary Impedance Primary DC Resistance Power Rating Current Rating Secondary DC Resistance Dimensions Mounting Type Termination Type Weight Depth Diameter Length Width
RS Stock No. 168-3205
Mfr. Part No.749196218
£6.81
Each
Units
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS Stock No. 168-3206
Mfr. Part No.749196517
£3.80
Each
Units
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS Stock No. 168-3325
Mfr. Part No.749196148
£6.50
Each
Units
- - 344mΩ - 500mA - 12.9 x 9.2 x 6.2mm Surface Mount Solder - 6.2mm - 12.9mm 9.2mm
RS Stock No. 168-3246
Mfr. Part No.749010310
£4.78
Each
Units
- - - - - - 12.7 x 8.67 x 4mm Surface Mount Solder - 4mm - 12.7mm 8.67mm
RS Stock No. 168-3326
Mfr. Part No.749196507
£8.75
Each
Units
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS Stock No. 168-3109
Mfr. Part No.749196148
£4.008
Each (On a Reel of 500)
Units
- - 344mΩ - 500mA - 12.9 x 9.2 x 6.2mm Surface Mount Solder - 6.2mm - 12.9mm 9.2mm
RS Stock No. 168-3112
Mfr. Part No.749196228
£2.992
Each (On a Reel of 400)
Units
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS Stock No. 168-3127
Mfr. Part No.749196528
£5.132
Each (On a Reel of 120)
Units
- - 102mΩ - 1.35A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS Stock No. 168-3124
Mfr. Part No.749196517
£3.709
Each (On a Reel of 120)
Units
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS Stock No. 168-3121
Mfr. Part No.749196507
£6.991
Each (On a Reel of 120)
Units
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS Stock No. 168-3111
Mfr. Part No.749196218
£4.116
Each (On a Reel of 400)
Units
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS Stock No. 168-3218
Mfr. Part No.749196228
£3.05
Each
Units
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS Stock No. 168-3329
Mfr. Part No.749196528
£8.67
Each
Units
- - 102mΩ - 1.35A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm