Recently searched

    Vacuum Generators

    A vacuum generator, also known as a suction pump or ejector, is a type of pump that removes molecules of air and gas from a sealed volume leaving behind a partial vacuum and are also able to move fluids from one area to another. Find out more in our guide to vacuum pumps.Vacuum pumps devices are suitable for various processes that require vacuums such as an engineering or manufacturing process or they may be used to move liquids from one location to another, just like conventional pumps. Vacuum generators may also have a built-in exhaust silencer to keep generator noise to a minimum.

    Types of Vacuum Generators

    The vacuum is produced either pneumatically (ejectors) or electrically (pumps). Pneumatic vacuum generators implement short cycle times and can be integrated directly into the system due to their compact and lightweight design. Ejectors offer functions for energy and process control. Electrical vacuum generators are used in applications when compressed air is not available or if very high suction capacities are required.Momentum transfer pump - this is where the air or gas is transferred from the inlet to the exhaust side of the pump.Entrapment pump - these pumps capture gases in a confined space. They are cooled and condensed and then removed in a solid state.Positive displacement pump - this vacuum pump has an expanding cavity on the suction side of the pump and a decreasing cavity on the discharge side. The same volume is moved in each cycle so it delivers consistent capacities. These pumps are suited to applications that need moderate flow and moderate pressure like food manufacturing.Diaphragm pump - work in a similar way to positive displacement pumps and are often used for fluid transfers for filling and dispensing as they are very accurate.

    How do you choose a vacuum generator?

    Before purchasing a vacuum generator, there are a few factors to consider:Intended application, what type of workpiece - porous, air-tightEnergy efficient options - a lower case electricity, compressed airPump size and weight restrictionsMaintaining cycle times- short cycle times, ejectorPerformance requirements

    Applications:

    Semiconductor processingAir conditioningFlight instrumentsComposite mouldingUranium enrichmentPrint pressesMedical applications
    Filters
    Sort by
    Page
    1
    of
    1
    per page
    3 Products
    Price
    Brand
    Maximum Suction Flow
    Maximum Vacuum Pressure
    Nozzle Diameter
    Manufacturer Series
    Silencer
    Maximum Input Pressure
    Vacuum Gauge
    Maximum Operating Temperature
    Minimum Operating Temperature
    Product Details
    Price
    Brand
    Maximum Suction Flow
    Maximum Vacuum Pressure
    Nozzle Diameter
    Manufacturer Series
    Silencer
    Maximum Input Pressure
    Vacuum Gauge
    Maximum Operating Temperature
    Minimum Operating Temperature
    Air Engineering Controls Ltd
    3398L/min
    847mbar
    19.1mm
    S80
    Yes
    -
    -
    +204°C
    -73°C
    Air Engineering Controls Ltd
    3398L/min
    847mbar
    19.1mm
    S80
    Yes
    -
    -
    +204°C
    -73°C
    Air Engineering Controls Ltd
    3398L/min
    847mbar
    19.1mm
    S80
    Yes
    -
    -
    +204°C
    -73°C
    Page
    1
    of
    1
    per page
    Popular Searches