Norgren R07 Pneumatic Regulators
Ensure efficient, dependable air pressure control in your pneumatic system with the miniature R07 pressure regulators from IMI Norgren.
What is a Pneumatic Regulator?
A pneumatic regulator is a device used in pneumatic systems which reduces inlet pressure to a lower outlet pressure, and then maintains that level. They are also known as pressure-reducing valves or pressure regulators. They work by cutting off the flow of gas or liquid when it reaches a certain pressure.
The Norgren R07 series of regulator units feature a significantly compact design which allows them to be installed in a wide variety of applications, including systems where space is tight. They have a durable zinc alloy body which protects against corrosion and wear-and-tear, and NBR seals which offer resistance to water, oils, and abrasions. They also come with a low-torque, non-rising adjusting knob with a snap-action lock for locking in the pressure setting. The R07 models can also used within a temperature range of -34°C to +65°C, ensuring that they can handle tough industrial environments. These ported regulators are ideal for general purpose pneumatic applications. Here at RS we have R07 regulators with port sizes of G1/8 or G1/4 available.
After Carl Norgren designed the world's first lubricator in 1925, Norgren has expanded to become a trusted company specialising in motion control and fluid technology solutions. You can count on Norgren to deliver safe, effective, high-quality pneumatics components for your installation.