Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Read our sprockets guide for in depth information on sprockets and how to select one for a chain.

Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Pulley Width Sprocket Width
RS Stock No. 781-0766
Mfr. Part No.KS3/8X10
BrandResatec
£20.64
Each
Units
06B-1 15 Through Bore 14mm 45.81mm Galvanized Steel - 5.7mm
RS Stock No. 781-0778
Mfr. Part No.KS1/2X12
BrandResatec
£24.96
Each
Units
08B-1 15 Through Bore 14mm 61.08mm Galvanized Steel - 7.2mm
RS Stock No. 781-0772
Mfr. Part No.KS5/8X12
BrandResatec
£28.02
Each
Units
08B-1 15 Through Bore 11mm 76.36mm Galvanized Steel - 9.1mm
RS Stock No. 781-0775
Mfr. Part No.KS1/2X10
BrandResatec
£21.62
Each
Units
08B-1 15 Through Bore 11mm 61.08mm Galvanized Steel - 7.2mm