Tapered Roller Bearings
Tapered roller bearings are ideal for applications that require high radial and thrust load support. Tapered roller bearings feature a low friction design utilising a cup and cone assembly. The outer ring of a tapered roller bearing is the cup and the cone element consists of an inner ring, rollers and cage. Taper roller bearings are available in inch and metric sizes, making them highly versatile.
Where are tapered roller bearings used?
Tapered roller bearings are used in a wide range of mechanical applications that require low friction bearings that can support high axial force. These types of bearings are commonly used in areas such as agriculture, construction and automotive.
1 of 1
Results per page
Related links
- Roller Bearings
- SKF 33014 70mm I.D Taper Tapered Roller Bearing, 110mm O.D
- A Guide to Roller Bearings
- SKF 31306 30mm I.D Taper Tapered Roller Bearing, 72mm O.D
- SKF M 86649/2/610/2/QVQ506 30.16mm I.D Tapered Roller Bearing...
- RS PRO 90mm I.D Taper Roller Bearing, 160mm O.D
- RS PRO 55mm I.D Taper Roller Bearing, 120mm O.D
- RS PRO 60mm I.D Taper Roller Bearing, 110mm O.D