Pneumatic Pressure Sensors

Filters

Viewing 121 - 124 of 124 products
Results per page
Description Price Suitable Media Proof Pressure Supply Voltage IP Rating Port Connection Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 2550255170
Mfr. Part No.ISA2-GFE25
BrandSMC
£200.48
Each
Units
- - - - - - - - -
RS Stock No. 2552484737
Mfr. Part No.SPAN-P10R-M5F-PNLK-PNVBA-L1
BrandFesto
£96.79
Each
Units
- - - - - - - - -
RS Stock No. 2552484739
Mfr. Part No.SPAN-V1R-G18M-PNLK-PNVBA-L1
BrandFesto
£96.79
Each
Units
- - - - - - - - -
RS Stock No. 2552484741
Mfr. Part No.SPAN-V1R-Q4-PN-PN-L1
BrandFesto
£83.96
Each
Units
- - - - - - - - -
Related Products
The pressure sensor SDE5 is a cost- effective ...
Description:
The pressure sensor SDE5 is a cost- effective alternative for simple and quick pressure monitoring. The “intelligent fitting” delivers instant information about the current pressure and is an equally effective device for object detection via back pressure as it is for pressure, regulation and vacuum detection. Compressed air monitoring Regulator ...
The Festo SPAU series pressure sensor is designed ...
Description:
The Festo SPAU series pressure sensor is designed to monitor pressure of compressed air and non-corrosive gases. It works on 30V supply voltage. The sensor measures the pressure in range of -1bar to 0bar. It has a switchable element function with normally open or closed contact. The sensor has a ...
Festo SPAE series electronic pressure sensor with piezoresistive ...
Description:
Festo SPAE series electronic pressure sensor with piezoresistive pressure measuring cell. Featuring integrated signal processing, numerical percentage pressure indicator, control keys and a switching output, PNP/NPN switchable. Two switching signals and the pressure measurement value can be transmitted via IO-Link. IO-Link Switching functions: threshold value or window comparator Switching logic: ...
The Festo SPAW series pressure sensor is designed ...
Description:
The Festo SPAW series pressure sensor is designed to measure media pressures with piezoresistive stainless steel measuring cell. It works on 35V supply voltage. The sensor measures the pressure in range of 0bar to 10bar. It has a switchable element function with normally open or normally closed contact. The sensor ...