Stop Cocks

A stop cock is used to control the flow of mains water in both residential and commercial buildings. It is important to know that if you are unfortunate enough to have a burst pipe or broken tap water pouring everywhere causing damage where your stop cock is to halt the water. Generally speaking there is usually an internal and external stop cock in more homes.
External Stop cock
An external valve controls the flow from the water mains serving the street into your house. If this supply develops a leak, then the external stop cock needs shutting off to allow for repairs.
Internal Stop cock
An internal stop cock turns off the water from the supply pipe that enters your property, and can be located in various places.
The stop cock looks like a tap, but without an outlet spout. It's placed between two lengths of pipes, acting as a connector. This allows the stop cock to control the flow of water with the twist of the tap.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Connection 1 Connection 2 Body Material Handle Type Handle Material For Use With Operating Pressure Connection Gender 1 Connection Gender 2 Pipe Size 1 Pipe Size 2 Thread Standard or Connection Type 1 Thread Standard or Connection Type 2 Operating Temperature Range
RS Stock No. 199-2332
Mfr. Part No.15STV/2
BrandJohn Guest
£8.04
Each
Units
15 mm Push Fit Female 15 mm Push Fit Female Acetal Knob - Cold Water, Hot Water 12 bar, 6 bar Female Female 15mm 15mm - Push Fit -
RS Stock No. 199-2348
Mfr. Part No.22STV
BrandJohn Guest
£12.14
Each
Units
22 mm Push Fit Female 22 mm Push Fit Female Acetal Knob - Cold Water, Hot Water 12 bar, 6 bar Female Female 22mm 22mm - Push Fit -