Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.


How do flexible hoses work?


A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.


What are braided stainless steel hoses used for?


As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. They’re typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS Stock No. 201-8266
Mfr. Part No.112.15
BrandRamsol
£64.17
Each
Units
4m - - - - 750 - - 1/4 inch BSP Female 7/16 JIC -