Varistors | Metal Oxide Varistors | MOV | RS
Login / Register to access your benefits
Recently searched

    Varistors

    Varistors are devices that provide excellent transient voltage suppression and are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.

    Types of Varistor

    Metal oxide varistors

    Metal Oxide Varistors (MOVs) are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, manganese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.

    Applications:

    • Suppression of lightning and other high levels of transient energy
    • Low voltage power supplies in DC circuits
    • Low voltage power supply in automotive applications
    • Protection from internal transients within capacitor discharges, relay switching and inductive load switching

    Ceramic transient voltage

    Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

    Applications:

    Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

    2266 Products showing for Varistors

    Panasonic
    560V
    -
    -
    930V
    -
    -
    -
    Series E
    -
    -
    700pF
    -
    -
    -
    -
    -
    Panasonic
    120V
    -
    -
    200V
    -
    -
    -
    VF series
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    360V
    230V
    300V
    595V
    100A
    255J
    ZNR
    E-S1
    16.5mm
    7500A
    900pF
    24mm
    -
    6.1mm
    16.5 (Dia.) x 6.1mm
    -
    Panasonic
    910V
    550V
    745V
    1500V
    100A
    510J
    ZNR
    E-S1
    17.5mm
    7500A
    400pF
    24.5mm
    -
    9mm
    17.5 (Dia.) x 9mm
    -
    Panasonic
    8V
    -
    5.6V
    -
    -
    -
    Metal
    EZJP
    -
    5A
    100pF
    0.6mm
    0.3mm
    0.3mm
    0.6 x 0.3 x 0.3mm
    0201 (0603M)
    Panasonic
    560V
    -
    -
    930V
    -
    -
    -
    Series E
    -
    -
    700pF
    -
    -
    -
    -
    -
    Results per page